0
0 Items€0.00
ex VAT
ex VAT

75kHz Ultrasonic Proximity Sensors:

284 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3585921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€9.920
5+
€9.130
10+
€8.350
50+
€7.560
100+
€6.780
More Pricing...
Min: 1 / Mult: 1
-
1.2mm
1.2m
175kHz
-40°C
85°C
180°
-
3585921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€8.350
50+
€7.560
100+
€6.780
250+
€5.990
Min: 10 / Mult: 1
-
1.2mm
1.2m
175kHz
-40°C
85°C
180°
-
4295223

RoHS

Each
1+
€444.270
5+
€435.380
10+
€426.500
25+
€417.610
50+
€408.730
More Pricing...
Min: 1 / Mult: 1
-
3m
3m
114kHz
-40°C
70°C
-
Sure Cross K50U Series
4297175

RoHS

Each
1+
€934.800
5+
€916.100
10+
€897.410
25+
€878.710
50+
€860.020
Min: 1 / Mult: 1
-
8m
8m
75kHz
-20°C
70°C
-
U-GAGE QT50UVR Series
4295224

RoHS

Each
1+
€444.270
5+
€435.380
10+
€426.500
25+
€417.610
50+
€408.730
More Pricing...
Min: 1 / Mult: 1
-
1m
1m
224kHz
-40°C
70°C
-
Sure Cross K50U Series
1775724

RoHS

Each
1+
€413.090
5+
€344.240
10+
€337.360
25+
€330.470
50+
€323.590
Min: 1 / Mult: 1
-
3.4m
5000mm
120kHz
-25°C
70°C
-
-
1775723

RoHS

Each
1+
€700.990
5+
€584.160
10+
€572.480
25+
€560.790
50+
€549.110
Min: 1 / Mult: 1
-
1.3m
2000mm
200kHz
-25°C
70°C
-
-
2847801

RoHS

Each
1+
€202.330
5+
€198.280
10+
€194.240
25+
€190.190
50+
€186.140
Min: 1 / Mult: 1
-
0.5m
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2847809

RoHS

Each
1+
€179.490
5+
€176.280
10+
€173.190
25+
€167.320
50+
€164.530
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
OsiSense XX Series
3769873

RoHS

Each
1+
€94.570
Min: 1 / Mult: 1
URM14-RS485 Precision Ultrasonic Sensor(200KHz)
1.5m
-
30Hz
-20°C
80°C
-
-
1775722

RoHS

Each
1+
€383.760
5+
€319.800
10+
€313.400
25+
€307.010
50+
€300.610
Min: 1 / Mult: 1
-
1.3m
2000mm
200kHz
-25°C
70°C
-
MIC+130/D/TC
1775731

RoHS

Each
1+
€381.490
5+
€317.910
10+
€311.550
25+
€305.190
50+
€298.840
Min: 1 / Mult: 1
-
150mm
250mm
380kHz
-25°C
70°C
-
ZWS-15/CD/QS
3804336

RoHS

Each
1+
€507.860
5+
€497.700
10+
€487.550
25+
€477.390
50+
€467.230
Min: 1 / Mult: 1
-
2m
2m
120kHz
-25°C
70°C
12°
XXS Series
2915065

RoHS

Each
1+
€360.050
Min: 1 / Mult: 1
-
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915076

RoHS

Each
1+
€315.000
5+
€308.700
10+
€302.400
25+
€296.100
50+
€289.800
Min: 1 / Mult: 1
-
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915069

RoHS

Each
1+
€378.440
Min: 1 / Mult: 1
-
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
3804328

RoHS

Each
1+
€573.420
Min: 1 / Mult: 1
-
8m
8m
75kHz
-25°C
70°C
12°
XXS Series
3804319

RoHS

Each
1+
€196.200
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
10°
XXA Series
5704960

RoHS

PEPPERL+FUCHS
Each
1+
€686.160
5+
€638.130
Min: 1 / Mult: 1
-
2m
-
-
-
-
-
-
3728071

RoHS

Each
1+
€388.350
5+
€375.100
10+
€356.810
25+
€338.490
50+
€291.130
Min: 1 / Mult: 1
-
500mm
500mm
300kHz
-25°C
70°C
-
UC-18GS-IO Series
3729566

RoHS

Each
1+
€337.470
5+
€325.940
10+
€310.050
25+
€294.130
50+
€252.980
Min: 1 / Mult: 1
-
500mm
500mm
300kHz
-25°C
70°C
-
UC-18GS-IO Series
3728070

RoHS

Each
1+
€337.470
5+
€325.940
10+
€310.050
25+
€294.130
50+
€252.980
Min: 1 / Mult: 1
-
1m
1m
255kHz
-25°C
70°C
-
UC-18GS-IO Series
3729565

RoHS

Each
1+
€388.350
5+
€375.100
10+
€356.810
25+
€338.490
50+
€291.130
Min: 1 / Mult: 1
-
1m
1m
255kHz
-25°C
70°C
-
UC-18GS-IO Series
4146502

RoHS

Each
1+
€338.320
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146500

RoHS

Each
1+
€367.690
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
1-25 of 284 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account