ex VAT

2000mm Ultrasonic Proximity Sensors:

424 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3585921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.260
5+
€6.590
10+
€5.920
50+
€5.880
100+
€5.830
More Pricing...
Min: 1 / Mult: 1
1.2m
-
1.2mm
175kHz
-40°C
85°C
180°
-
-
-
3585921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.920
50+
€5.880
100+
€5.830
250+
€5.790
Min: 10 / Mult: 1
1.2m
-
1.2mm
175kHz
-40°C
85°C
180°
-
-
-
4295224

RoHS

Each
1+
€367.890
Min: 1 / Mult: 1
1m
-
1m
224kHz
-40°C
70°C
-
-
-
K50U Series
4297175

RoHS

Each
1+
€774.100
Min: 1 / Mult: 1
8m
-
8m
75kHz
-20°C
70°C
-
-
-
QT50U Series
1775723

RoHS

Each
1+
€521.280
5+
€504.190
10+
€494.110
25+
€484.020
50+
€473.940
Min: 1 / Mult: 1
2000mm
-
1.3m
200kHz
-25°C
70°C
-
-
-
-
1775724

RoHS

Each
1+
€309.770
5+
€299.620
10+
€293.630
25+
€287.640
50+
€281.640
Min: 1 / Mult: 1
5000mm
-
3.4m
120kHz
-25°C
70°C
-
-
-
-
2847801

RoHS

Each
1+
€274.520
5+
€269.030
10+
€263.540
25+
€258.050
50+
€252.560
Min: 1 / Mult: 1
500mm
-
0.5m
300kHz
-20°C
65°C
-
-
OsiSense XX Series
2847809

RoHS

Each
1+
€211.440
5+
€205.230
10+
€198.470
25+
€194.620
50+
€190.750
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-20°C
65°C
-
-
OsiSense XX Series
3769873

RoHS

Each
1+
€84.530
Min: 1 / Mult: 1
-
URM14-RS485 Precision Ultrasonic Sensor(200KHz)
1.5m
30Hz
-20°C
80°C
-
URM14 Industrial Ultrasonic Distance Sensor, Mounting Nut
Arduino Leonardo Boards
-
1775722

RoHS

Each
1+
€287.780
5+
€278.340
10+
€272.770
25+
€267.210
50+
€261.640
Min: 1 / Mult: 1
2000mm
-
1.3m
200kHz
-25°C
70°C
-
-
-
MIC+130/D/TC
3804336

RoHS

Each
1+
€331.470
Min: 1 / Mult: 1
2m
-
2m
120kHz
-25°C
70°C
12°
-
-
XXS Series
3131414

RoHS

Each
1+
€553.560
Min: 1 / Mult: 1
1m
-
1m
180kHz
0°C
70°C
-
-
OsiSense XX Series
2915065

RoHS

Each
1+
€436.730
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915069

RoHS

Each
1+
€631.450
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
3804328

RoHS

Each
1+
€896.120
Min: 1 / Mult: 1
8m
-
8m
75kHz
-25°C
70°C
12°
-
-
XXS Series
3804319

RoHS

Each
1+
€417.010
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
10°
-
-
XXA Series
5704960

RoHS

PEPPERL+FUCHS
Each
1+
€642.050
Min: 1 / Mult: 1
2m
-
2m
-
-
-
-
-
-
-
4141364

RoHS

Date/Lot Code

Each
1+
€32.350
5+
€30.080
10+
€29.060
25+
€28.590
50+
€28.110
Min: 1 / Mult: 1
2m
-
200cm
73.5kHz
-
-
30°
-
-
-
3729566

RoHS

Each
1+
€337.470
5+
€325.940
10+
€310.050
25+
€294.130
50+
€252.980
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-25°C
70°C
-
-
-
UC-18GS-IO Series
3728071

RoHS

Each
1+
€388.350
5+
€375.100
10+
€356.810
25+
€338.490
50+
€291.130
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-25°C
70°C
-
-
-
UC-18GS-IO Series
3728070

RoHS

Each
1+
€337.470
5+
€325.940
10+
€310.050
25+
€294.130
50+
€252.980
Min: 1 / Mult: 1
1m
-
1m
255kHz
-25°C
70°C
-
-
-
UC-18GS-IO Series
3729565

RoHS

Each
1+
€388.350
5+
€375.100
10+
€356.810
25+
€338.490
50+
€291.130
Min: 1 / Mult: 1
1m
-
1m
255kHz
-25°C
70°C
-
-
-
UC-18GS-IO Series
4146497

RoHS

Each
1+
€587.280
Min: 1 / Mult: 1
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Wide Beam Series
4146502

RoHS

Each
1+
€528.700
Min: 1 / Mult: 1
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Wide Beam Series
4146500

RoHS

Each
1+
€574.600
Min: 1 / Mult: 1
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Wide Beam Series
1-25 of 424 items
of 17 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account