ex VAT

Ultrasonic Proximity Sensors:

436 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4397823

RoHS

Each
1+
€275.390
5+
€269.880
10+
€264.370
25+
€258.870
50+
€253.360
Total:€275.39
Min: 1 / Mult: 1
350mm
-
-
400kHz
-25°C
70°C
-
-
-
UM30 Series
4770461

RoHS

BANNER ENGINEERING
Each
1+
€189.090
Total:€189.09
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4812404

RoHS

BANNER ENGINEERING
Each
1+
€1,335.000
Total:€1,335.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4812457

RoHS

BANNER ENGINEERING
Each
1+
€470.060
Total:€470.06
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4812429

RoHS

BANNER ENGINEERING
Each
1+
€345.070
Total:€345.07
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4397783

RoHS

Each
1+
€483.490
5+
€473.820
10+
€464.150
25+
€454.480
50+
€444.810
Total:€483.49
Min: 1 / Mult: 1
6m
-
-
80kHz
-25°C
70°C
-
-
-
UC30 Series
4397816

RoHS

Each
1+
€414.160
5+
€405.880
10+
€397.590
25+
€389.310
50+
€381.030
Total:€414.16
Min: 1 / Mult: 1
250mm
-
-
320kHz
-25°C
70°C
-
-
-
UM30 Series
4397777

RoHS

Each
1+
€344.760
5+
€337.860
10+
€330.970
25+
€324.070
50+
€317.180
Total:€344.76
Min: 1 / Mult: 1
3.4m
-
-
120kHz
-25°C
70°C
-
-
-
UC30 Series
4812421

RoHS

BANNER ENGINEERING
Each
1+
€1,094.000
Total:€1,094.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4391590

RoHS

Each
1+
€225.700
5+
€221.190
10+
€216.670
25+
€212.160
50+
€207.640
Total:€225.70
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UM18 Series
4397787

RoHS

Each
1+
€406.980
5+
€398.840
10+
€390.700
25+
€382.560
50+
€374.420
Total:€406.98
Min: 1 / Mult: 1
350mm
-
-
400kHz
-25°C
70°C
-
-
-
UC40 Series
4391600

RoHS

Each
1+
€285.020
5+
€283.810
10+
€283.800
25+
€283.790
50+
€283.780
Total:€285.02
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
-
-
-
UM18 Series
4397773

RoHS

Each
1+
€320.060
5+
€313.950
10+
€307.900
25+
€301.840
50+
€295.770
Total:€320.06
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
-
UC12 Series
4713089

RoHS

Each
1+
€310.770
Total:€310.77
Min: 1 / Mult: 1
-
-
2.2m
200kHz
-20°C
60°C
-
-
UA18CAD Series
4770469

RoHS

BANNER ENGINEERING
Each
1+
€189.090
Total:€189.09
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4812432

RoHS

BANNER ENGINEERING
Each
1+
€351.490
Total:€351.49
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4812447

RoHS

BANNER ENGINEERING
Each
1+
€573.700
Total:€573.70
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4770455

RoHS

BANNER ENGINEERING
Each
1+
€201.910
Total:€201.91
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4812465

RoHS

BANNER ENGINEERING
Each
1+
€733.940
Total:€733.94
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4391599

RoHS

Each
1+
€363.400
5+
€356.130
10+
€348.860
25+
€341.600
50+
€334.330
Total:€363.40
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
-
-
-
UM18 Series
4397828

RoHS

Each
1+
€418.260
5+
€409.890
10+
€401.530
25+
€393.160
50+
€384.800
Total:€418.26
Min: 1 / Mult: 1
1.3m
-
-
200kHz
-25°C
70°C
-
-
-
UM30 Series
4706554

RoHS

Each
1+
€280.720
Total:€280.72
Min: 1 / Mult: 1
-
-
200mm
20Hz
-25°C
70°C
4.5°
-
-
UA12 Series
4812480

RoHS

BANNER ENGINEERING
Each
1+
€525.620
Total:€525.62
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4812439

RoHS

BANNER ENGINEERING
Each
1+
€428.400
Total:€428.40
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4812521

RoHS

BANNER ENGINEERING
Each
1+
€558.740
Total:€558.74
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
276-300 of 436 items
of 18 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account