ex VAT

97° Passive Infrared (PIR) Sensors:

3 Products Found

Farnell provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Detection Distance
Detection Sensitivity
Detection Area (Vertical)
Detection Area (Horizontal)
Lens Type
Lens Colour
No. of Detection Zones
Current Consumption Typ
Output Interface
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4575575

RoHS

Date/Lot Code

Each
50+
€12.700
Total:€635.00
Min: 50 / Mult: 50
2.5m
Standard
97°
97°
Slight Motion
Black
112Zones
6µA
Digital
PaPIRs WL Series
4575582

RoHS

Date/Lot Code

Each
50+
€23.450
Total:€1,172.50
Min: 50 / Mult: 50
2.5m
High
97°
97°
Slight Motion
White
112Zones
6µA
Digital
PaPIRs WL Series
4575592

RoHS

Date/Lot Code

Each
50+
€13.050
Total:€652.50
Min: 50 / Mult: 50
2.5m
Adjustable
97°
97°
Slight Motion
White
112Zones
170µA
Analogue
PaPIRs VZ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account