ex VAT

Inductive Proximity Sensors:

3,421 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2663053

RoHS

Each
1+
€62.270
5+
€58.040
10+
€57.090
25+
€56.140
50+
€55.020
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
2mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3365870

RoHS

Each
1+
€18.610
10+
€17.090
25+
€15.810
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3133286

RoHS

Each
1+
€55.740
Min: 1 / Mult: 1
30mm
-
-
M30
-
-
NPN
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
3113479

RoHS

Each
1+
€51.640
Min: 1 / Mult: 1
2mm
-
-
M12
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2218041

RoHS

Each
1+
€17.900
10+
€16.270
25+
€14.920
50+
€13.770
100+
€12.790
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
€87.400
5+
€81.470
10+
€80.140
25+
€78.800
50+
€77.220
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
3565312

RoHS

Each
1+
€74.930
5+
€69.850
10+
€68.710
25+
€67.560
50+
€66.210
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
€39.950
5+
€37.140
10+
€35.890
25+
€35.300
50+
€34.710
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
12V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
4254740

RoHS

Each
1+
€68.970
5+
€64.290
10+
€63.240
25+
€62.190
50+
€60.950
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
280732

RoHS

Each
1+
€83.340
5+
€77.690
10+
€76.420
25+
€75.140
50+
€73.640
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
8V
-
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254790

RoHS

Each
1+
€100.890
5+
€94.050
10+
€92.510
25+
€90.970
50+
€89.150
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2218040

RoHS

Each
1+
€17.900
10+
€16.270
25+
€14.920
50+
€13.770
100+
€12.790
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
530311

RoHS

Each
1+
€100.460
5+
€93.650
10+
€92.120
25+
€90.580
50+
€88.770
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
M18
-
-
PNP
10V
10mm
38V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254727

RoHS

Each
1+
€64.100
5+
€59.760
10+
€58.780
25+
€57.800
50+
€56.640
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254715

RoHS

Each
1+
€65.720
5+
€61.260
10+
€60.260
25+
€59.260
50+
€58.070
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254697

RoHS

Each
1+
€75.500
5+
€73.990
10+
€72.480
25+
€70.970
50+
€69.460
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP67
-25°C
XS Series
2218046

RoHS

Each
1+
€17.900
10+
€16.270
25+
€14.920
50+
€13.770
100+
€12.790
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
5mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1974016

RoHS

Each
1+
€71.280
5+
€66.450
10+
€65.360
25+
€64.270
50+
€62.980
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3-Pin M8 Connector
303 Stainless Steel
IP65, IP67
-25°C
-
4254806

RoHS

Each
1+
€95.870
5+
€89.370
10+
€87.910
25+
€86.440
50+
€84.710
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
3725935

RoHS

Each
1+
€102.630
5+
€99.150
10+
€95.900
25+
€93.980
50+
€92.060
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
8mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB8-18GM50-E2-V1
1908299

RoHS

Each
1+
€108.090
5+
€104.430
10+
€101.000
25+
€98.980
50+
€96.960
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
BI8U-M18-AP6X-H1141
2218036

RoHS

Each
1+
€15.130
10+
€13.760
25+
€12.610
50+
€11.640
100+
€10.810
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
PNP-NO
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1908294

RoHS

Each
1+
€120.280
5+
€116.210
10+
€112.400
25+
€110.150
50+
€107.900
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
85°C
M12
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
uprox®
2455564

RoHS

Each
1+
€160.480
5+
€157.270
10+
€154.060
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
-
PNP
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
2455565

RoHS

Each
1+
€195.900
5+
€191.980
10+
€188.060
25+
€184.150
50+
€180.230
Min: 1 / Mult: 1
10mm
Inductive
70°C
M30
-
-
PNP
24V
10mm
210V
24VDC
240VDC
2-Wire, NC
-
Cable
Metal
IP67
-25°C
OsiSense XS Series
1-25 of 3421 items
of 137 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account