ex VAT

MCPIN Series Inductive Proximity Sensors:

3,407 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1908317

RoHS

Each
1+
€170.700
Min: 1 / Mult: 1
75mm
-
-
-
-
-
PNP
-
10V
-
30V
-
-
-
-
-
-
-
-
3365836

RoHS

Each
1+
€16.240
10+
€14.840
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
4.5mm
-
90VAC
-
250VAC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365837

RoHS

Each
1+
€16.240
10+
€14.840
25+
€13.670
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
4.5mm
-
90VAC
-
250VAC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365860

RoHS

Each
1+
€18.050
10+
€16.510
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
DC
7.2mm
10V
10VDC
30V
30VDC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365834

RoHS

Each
1+
€16.450
10+
€15.040
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
4.5mm
10V
10VDC
30V
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365858

RoHS

Each
1+
€21.280
10+
€19.470
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
7.2mm
10V
10VDC
30V
30VDC
4-Wire, PNP, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365855

RoHS

Each
1+
€19.540
10+
€17.870
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
7.2mm
10V
10VDC
30V
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365866

RoHS

Each
1+
€22.830
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
NPN
7.2mm
10V
10VDC
30V
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365863

RoHS

Each
1+
€19.260
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
NPN
7.2mm
10V
10VDC
30V
30VDC
3-Wire, NPN, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
4168447

RoHS

Each
1+
€53.580
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
22mm
10V
10VDC
30V
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4168445

RoHS

Each
1+
€53.130
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
NPN / SPST-NO / SPST-NC
22mm
10V
10VDC
30V
30VDC
4-Wire, NPN, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4306025

RoHS

Each
1+
€46.160
5+
€43.030
10+
€42.170
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30 x 1.5
-
-
PNP / SPST-NO
15mm
10V
10VDC
36V
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
ICB Series
4306024

RoHS

Each
1+
€35.470
5+
€32.980
10+
€31.860
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
PNP / SPST-NO
14mm
10V
10VDC
36V
36VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
ICB Series
3133286

RoHS

Each
1+
€46.950
Min: 1 / Mult: 1
30mm
-
-
M30
-
-
NPN
-
12V
-
48V
-
-
-
-
-
-
-
XS Series
2218041

RoHS

Each
1+
€17.750
10+
€16.130
25+
€14.790
50+
€13.650
100+
€12.680
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NC
-
10V
10VDC
30V
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
€87.400
5+
€81.470
10+
€80.140
25+
€78.800
50+
€77.220
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
-
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
3565312

RoHS

Each
1+
€74.930
5+
€69.850
10+
€68.710
25+
€67.560
50+
€66.210
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
-
5V
5VDC
60V
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
€38.460
5+
€35.760
10+
€34.540
25+
€33.980
50+
€33.410
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
4mm
12V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
4254740

RoHS

Each
1+
€62.010
5+
€60.770
10+
€59.530
25+
€58.290
50+
€57.050
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
8mm
12V
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254739

RoHS

Each
1+
€63.930
5+
€62.650
10+
€61.370
25+
€60.090
50+
€58.820
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
8mm
12V
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
280732

RoHS

Each
1+
€83.340
5+
€77.690
10+
€76.420
25+
€75.140
50+
€73.640
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
-
8V
-
25V
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254818

RoHS

Each
1+
€102.800
5+
€100.740
10+
€98.690
25+
€96.630
50+
€94.580
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30
-
-
SPST-NO
15mm
24V
24VDC
240V
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2218040

RoHS

Each
1+
€17.750
10+
€16.130
25+
€14.790
50+
€13.650
100+
€12.680
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NO
-
10V
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
530311

RoHS

Each
1+
€89.690
5+
€87.900
10+
€86.100
25+
€84.310
50+
€82.510
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
M18
-
-
PNP
10mm
10V
12VDC
38V
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254727

RoHS

Each
1+
€56.860
5+
€55.720
10+
€54.590
25+
€53.450
50+
€52.310
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
4mm
12V
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
1-25 of 3407 items
of 137 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account