ex VAT

15mm Inductive Proximity Sensors:

3,411 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Sensing Distance Min
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1908317

RoHS

Each
1+
€170.700
Min: 1 / Mult: 1
75mm
-
-
-
-
-
PNP
10V
-
-
30V
-
-
-
-
-
-
-
-
2409210

RoHS

Each
1+
€25.730
Min: 1 / Mult: 1
0.9mm
Inductive Proximity Sensor
70°C
-
M8
0.9mm
PNP-NO
10V
-
10VDC
30V
30VDC
PNP, NO
Cylindrical M8 Thread
M12 Connector
Brass
IP67
-20°C
MCPIP Series
4168447

RoHS

Each
1+
€53.580
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
-
M12
-
PNP / SPST-NO / SPST-NC
10V
22mm
10VDC
30V
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4058016

RoHS

Each
1+
€28.740
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
-
M8 x 1
-
PNP
10V
4mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4168445

RoHS

Each
1+
€53.580
5+
€49.950
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
-
M12
-
NPN / SPST-NO / SPST-NC
10V
22mm
10VDC
30V
30VDC
4-Wire, NPN, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4058038

RoHS

Each
1+
€22.190
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
-
M12 x 1
-
PNP
10V
8mm
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
2218041

RoHS

Each
1+
€17.750
10+
€16.130
25+
€14.790
50+
€13.650
100+
€12.680
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M18
4mm
NPN-NC
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
€87.400
5+
€81.470
10+
€80.140
25+
€78.800
50+
€77.220
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
4mm
PNP
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
4254740

RoHS

Each
1+
€62.010
5+
€60.770
10+
€59.530
25+
€58.290
50+
€57.050
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
-
PNP
12V
8mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254739

RoHS

Each
1+
€63.930
5+
€62.650
10+
€61.370
25+
€60.090
50+
€58.820
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
-
PNP
12V
8mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254818

RoHS

Each
1+
€102.800
5+
€100.740
10+
€98.690
25+
€96.630
50+
€94.580
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
-
M30
-
SPST-NO
24V
15mm
24VDC
240V
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
280732

RoHS

Each
1+
€83.340
5+
€77.690
10+
€76.420
25+
€75.140
50+
€73.640
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
-
M18
5mm
NAMUR
8V
-
-
25V
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254790

RoHS

Each
1+
€93.830
5+
€91.950
10+
€90.080
25+
€88.200
50+
€86.320
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
-
SPST-NO
20V
8mm
24VDC
264V
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2218040

RoHS

Each
1+
€17.750
10+
€16.130
25+
€14.790
50+
€13.650
100+
€12.680
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M18
4mm
NPN-NO
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
530311

RoHS

Each
1+
€89.690
5+
€87.900
10+
€86.100
25+
€84.310
50+
€82.510
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
-
M18
-
PNP
10V
10mm
12VDC
38V
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1974018

RoHS

Each
1+
€50.400
5+
€49.390
10+
€48.380
25+
€47.380
50+
€46.370
Min: 1 / Mult: 1
-
Inductive
70°C
-
M12
-
PNP
12V
4mm
12VDC
24V
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
4254715

RoHS

Each
1+
€59.290
5+
€58.100
10+
€56.920
25+
€55.730
50+
€54.550
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
-
PNP
12V
4mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3565312

RoHS

Each
1+
€74.930
5+
€69.850
10+
€68.710
25+
€67.560
50+
€66.210
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
-
M12
2mm
DC
5V
-
5VDC
60V
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
2218036

RoHS

Each
1+
€15.000
10+
€13.640
25+
€12.500
50+
€11.540
100+
€10.720
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
-
M12
2mm
PNP-NO
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1908299

RoHS

Each
1+
€108.090
5+
€104.430
10+
€101.000
25+
€98.980
50+
€96.960
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
-
M18
-
PNP
10V
8mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
BI8U-M18-AP6X-H1141
4254697

RoHS

Each
1+
€69.590
5+
€68.200
10+
€66.810
25+
€65.410
50+
€64.020
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
-
M8
-
PNP
12V
2.5mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP67
-25°C
XS Series
2218046

RoHS

Each
1+
€17.750
10+
€16.130
25+
€14.790
50+
€13.650
100+
€12.680
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M18
5mm
PNP-NC
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1974016

RoHS

Each
1+
€60.100
5+
€58.900
10+
€57.700
25+
€56.490
50+
€55.290
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
-
M8
-
PNP
12V
2.5mm
12VDC
24V
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3-Pin M8 Connector
303 Stainless Steel
IP65, IP67
-25°C
-
4254806

RoHS

Each
1+
€91.410
5+
€89.580
10+
€87.750
25+
€85.930
50+
€84.100
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
-
SPST-NO
20V
8mm
24VDC
264V
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
3725935

RoHS

Each
1+
€102.630
5+
€99.150
10+
€95.900
25+
€93.980
50+
€92.060
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
8mm
PNP
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB8-18GM50-E2-V1
1-25 of 3411 items
of 137 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account