ex VAT

TRIPLESHIELD CA30CAN Series Capacitive Proximity Sensors:

195 Products Found

Farnell offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Display Type
Sensor Case / Package
Backlighting Colour
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3523984

RoHS

Each
1+
€70.260
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18 x 1
-
12mm
12mm
NPN, Push Pull, PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
Plastic
IP67, IP68, IP69K
-30°C
85°C
CA18CA Series
4057969

RoHS

Each
1+
€104.740
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
16mm
16mm
PNP
10V
10VDC
36V
36VDC
-
-
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
CM Series
1603037

RoHS

Each
1+
€178.790
5+
€173.280
10+
€169.500
25+
€165.210
50+
€161.760
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
3mm
25mm
25mm
PNP
10V
10VDC
40V
30VDC
-
-
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
-25°C
70°C
E2K-C Series
2663551

RoHS

Each
1+
€64.410
5+
€60.040
10+
€59.060
25+
€58.080
50+
€56.920
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAN Series
2663552

RoHS

Each
1+
€66.860
5+
€62.330
10+
€61.310
25+
€60.280
50+
€59.070
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
PNP
10V
10VDC
40V
40VDC
-
-
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAN Series
2747217

RoHS

Each
1+
€63.070
5+
€58.800
10+
€57.840
25+
€56.870
50+
€55.730
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
-
12mm
12mm
PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
Plastic
IP67, IP68, IP69K
-30°C
85°C
-
1908320

RoHS

Each
1+
€249.120
5+
€240.950
10+
€236.130
25+
€231.310
50+
€226.490
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
20mm
20mm
PNP
10V
10VDC
65V
65VDC
-
-
-
Terminal Chamber
PBT (Polybutylene Terephthalate)
IP67
-25°C
70°C
-
1603020

RoHS

Each
1+
€100.530
5+
€95.590
10+
€93.690
25+
€91.960
50+
€90.090
Min: 1 / Mult: 1
Capacitive
-
0mm
10mm
10mm
NPN
10V
10VDC
30V
30VDC
-
-
-
Wire Leads
ABS (Acrylonitrile Butadiene Styrene)
IP66
-10°C
55°C
E2K-F Series
2663549

RoHS

Each
1+
€55.440
5+
€51.680
10+
€50.830
25+
€49.980
50+
€48.980
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
16mm
16mm
PNP
10V
10VDC
40V
40VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAF Series
2663078

RoHS

Each
1+
€138.370
5+
€135.600
10+
€132.840
25+
€130.070
50+
€127.300
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
0mm
15mm
15mm
PNP
12V
10VDC
24V
30VDC
-
-
-
4 Pin M12 Connector
Plastic
IP67
-10°C
60°C
OsiSense XT Series
2663550

RoHS

Each
1+
€74.330
5+
€69.290
10+
€68.160
25+
€67.020
50+
€65.680
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
4mm
25mm
25mm
NPN
10V
10VDC
40V
40VDC
-
-
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30CAN Series
1736831

RoHS

Each
1+
€74.860
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
-
8mm
8mm
PNP
12V
-
24V
-
-
-
-
-
-
-
-
-
-
1736834

RoHS

Each
1+
€74.860
Min: 1 / Mult: 1
Capacitive
M30
0mm
15mm
15mm
Current
12V
-
24V
-
-
-
-
-
-
-
-
-
-
3883975

RoHS

Each
1+
€150.240
5+
€142.990
10+
€138.650
25+
€134.300
Min: 1 / Mult: 1
-
M8
-
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
-
CD34 Series
2295836

RoHS

Each
5+
€47.980
10+
€46.490
25+
€45.020
Min: 5 / Mult: 5
Capacitive Proximity Sensor
M30
-
6mm
6mm
NPN
10V
-
30V
-
-
-
-
-
-
-
-
-
-
1776626

RoHS

CARLO GAVAZZI
Each
1+
€316.500
5+
€300.680
10+
€291.180
25+
€281.680
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
-
25mm
25mm
MOSFET
20V
20V
250V
250V
-
-
-
-
-
-
-
-
-
1383301

RoHS

CARLO GAVAZZI
Each
1+
€362.930
5+
€344.780
10+
€333.900
25+
€323.010
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
-
25mm
25mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1633079

RoHS

Each
1+
€153.130
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
10mm
10mm
PNP
10V
10VDC
30V
30VDC
-
-
-
-
-
-
-
-
-
1736832

RoHS

Each
1+
€86.230
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30
-
15mm
15mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1387538

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€181.170
5+
€172.700
10+
€167.630
25+
€162.550
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M12
-
4mm
4mm
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
-
-
1699163

RoHS

Each
1+
€195.110
Min: 1 / Mult: 1
Capacitive Proximity Sensor
-
-
5mm
5mm
PNP
10V
10VDC
30V
30VDC
-
-
-
-
-
-
-
-
-
2840520

RoHS

Date/Lot Code

Each
1+
€128.690
Min: 1 / Mult: 1
-
-
-
10mm
10mm
NPN
10V
10VDC
30V
30VDC
-
Module
-
Cable
Plastic
IP67
-25°C
70°C
-
2706230

RoHS

Date/Lot Code

VCC / VISUAL COMMUNICATIONS COMPANY
Each
100+
€5.270
250+
€5.040
500+
€4.780
Min: 100 / Mult: 100
-
-
-
0mm
0mm
-
2V
-
5.5V
-
LED
-
Red
-
-
-
-
-
CTH Series
2706449

RoHS

Date/Lot Code

VCC / VISUAL COMMUNICATIONS COMPANY
Each
100+
€4.890
250+
€4.680
500+
€4.450
Min: 100 / Mult: 100
-
-
-
0mm
0mm
-
2V
-
5.5V
-
LED
-
Blue
-
-
-
-
-
CTH Series
4154309

RoHS

Each
1+
€180.490
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M30 x 1.5
0mm
10mm
10mm
SPST-NO
-
20V
-
264VAC
-
-
-
Cable
Metal
IP65, IP67
-25°C
70°C
XT Series
1-25 of 195 items
of 8 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account