Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €56.550 |
5+ | €53.880 |
10+ | €51.210 |
50+ | €47.780 |
Product Information
Product Overview
AEDM-5810-Z12 is a quick assembly high resolution three-channel optical encoder. This encoder emphasizes high reliability, high resolution, and easy assembly. It contains an LED source with a lens, an ASIC with integrated photo detector arrays, LED current regulation, an interpolator and output driver circuitry, and a code wheel, which rotates between the emitter and detector ASIC. This bearing-less housed encoder may be quickly and easily mounted to a motor. The quadrature signals and the index pulse are accessed through five 0.025-inch square pins located on 0.1-inch centres.
- Two channel quadrature output with index pulse
- Operating temperature range from -40°C to +85°C
- Quick and easy assembly, no signal adjustment required
- Cost-effective solution, small size, TTL-compatible output
- Single 5V supply with ±10% tolerance
- 5000CPR resolution
- 6mm shaft diameter
- 4.5V to 5.5V supply voltage range
- 12000rpm maximum rotational speed
- Onboard decoupling capacitor for enhance noise immunity
Technical Specifications
Optical
5000CPR
Vertical
Quadrature
AEDM
-
No Shaft
6mm
5.5V
85°C
PC Pin
Incremental
0 Detents
Without Push Switch
Screw Mount
12000rpm
3Channels
-
4.5V
-40°C
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate