THK5 Series Rotary Encoders:
1,682 Products FoundFind a huge range of Rotary Encoders at Farnell Italy. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.340 10+ €2.870 25+ €2.530 50+ €2.360 100+ €2.230 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ €52.710 5+ €44.030 10+ €42.030 50+ €38.280 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ €219.940 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | - | ||||
Each | 1+ €51.810 5+ €44.470 10+ €38.950 25+ €38.720 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | - | |||||
Each | 1+ €44.420 5+ €38.130 10+ €35.690 25+ €34.980 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 50PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | - | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | - | |||||
Each | 1+ €3.590 10+ €2.890 25+ €2.650 50+ €2.480 100+ €2.320 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ €18.770 | Min: 1 / Mult: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | Vertical | - | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ €521.610 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €496.000 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | - | - | Horizontal | - | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
Each | 1+ €19.460 | Min: 1 / Mult: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | Vertical | - | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ €361.400 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €267.040 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €326.850 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 10000PPR | - | - | - | Vertical | - | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €361.400 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €384.350 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €8.470 5+ €7.850 10+ €7.500 50+ €6.940 100+ €6.290 More Pricing... | Min: 1 / Mult: 1 | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+ €580.470 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €475.540 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 2048PPR | - | - | - | Horizontal | - | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | - | ||||
Each | 1+ €19.750 | Min: 1 / Mult: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | Vertical | - | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | - | |||||
SENSATA / BEI SENSORS | Each | 1+ €685.590 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €694.520 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €453.070 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 2048PPR | - | - | - | Horizontal | - | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €857.580 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €7.500 50+ €6.940 100+ €6.290 250+ €6.130 | Min: 10 / Mult: 1 | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ €2.690 10+ €2.160 25+ €1.980 50+ €1.850 100+ €1.740 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||