AS20 Series Rotary Encoders:
1,624 Products FoundFind a huge range of Rotary Encoders at Farnell Italy. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.280 10+ €2.090 25+ €1.890 50+ €1.770 100+ €1.670 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.950 10+ €2.550 25+ €2.330 50+ €2.120 100+ €1.970 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC05E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ €10.910 10+ €10.220 25+ €9.370 50+ €8.070 100+ €7.540 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | - | - | 24 Detents | - | Vertical | - | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | - | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | - | |||||
Each | 1+ €4.550 10+ €4.430 25+ €4.310 50+ €4.190 100+ €3.920 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Reverse Horizontal | - | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ €2.120 10+ €2.060 25+ €2.010 50+ €1.950 100+ €1.910 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.340 10+ €1.510 25+ €1.330 50+ €1.130 100+ €1.050 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Surface Mount | EC05E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ €3.840 3+ €3.680 5+ €3.520 10+ €3.070 20+ €2.940 More Pricing... | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 6PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | - | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 5+ €2.300 50+ €1.640 | Min: 5 / Mult: 5 | - | - | Mechanical | - | Absolute | - | - | - | - | 12PPR | - | 12 Detents | - | Horizontal | - | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | - | D Type Flatted End | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | - | ||||
Each (Supplied in a Waffle Tray) | 1000+ €1.460 | Min: 1000 / Mult: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ €136.310 5+ €122.120 10+ €104.670 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each | 1+ €99.960 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ €169.810 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | - | |||||
Each | 1+ €136.310 5+ €122.120 10+ €104.670 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 48CPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each | 1+ €26.640 10+ €25.530 25+ €24.420 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 32PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | - | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | - | |||||
Each | 1+ €22.200 10+ €20.300 25+ €19.250 50+ €17.920 100+ €16.560 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ €1.720 3+ €1.650 5+ €1.540 10+ €1.430 20+ €1.330 More Pricing... | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ €3.190 10+ €2.000 25+ €1.850 50+ €1.570 100+ €1.500 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ €5.630 10+ €5.070 25+ €4.920 50+ €4.650 100+ €4.370 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ €85.130 5+ €79.080 10+ €73.030 25+ €68.410 50+ €63.540 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ €1.820 10+ €1.170 25+ €1.040 50+ €0.880 100+ €0.816 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ €67.530 5+ €61.040 10+ €56.490 25+ €50.700 50+ €47.340 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ €4.600 10+ €4.110 25+ €3.920 50+ €3.670 100+ €3.440 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ €3.040 10+ €2.790 25+ €2.520 50+ €2.360 100+ €2.230 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ €264.300 5+ €259.010 10+ €253.730 25+ €248.440 50+ €243.160 | Min: 1 / Mult: 1 | - | - | Optical | - | Absolute | - | - | - | - | 256PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | - | ||||
Each | 1+ €64.940 5+ €55.730 10+ €52.170 25+ €47.770 50+ €44.670 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | PC Pin | - |