ex VAT

Inductive Proximity Sensors:

3,421 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3565269

RoHS

Each
1+
€66.100
5+
€61.620
10+
€60.610
25+
€59.600
50+
€58.410
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBN4-12GM50-E2
2455557

RoHS

Each
1+
€70.020
5+
€65.280
10+
€64.210
25+
€63.140
50+
€61.880
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
2409201

RoHS

Each
1+
€33.160
10+
€30.320
25+
€27.930
50+
€25.880
Min: 1 / Mult: 1
0.8mm
Inductive Proximity Sensor
70°C
M5
-
0.8mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2455531

RoHS

Each
1+
€83.620
5+
€77.950
10+
€76.670
25+
€75.390
50+
€73.880
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
-
-
PNP
5V
1mm
24V
5VDC
24VDC
3-Wire, PNP, NO
Cylindrical
Cable
Brass
IP67
-25°C
XS Series
2663052

RoHS

Each
1+
€67.430
5+
€62.850
10+
€61.820
25+
€60.790
50+
€59.570
Min: 1 / Mult: 1
1.5mm
Inductive
70°C
M8
-
-
PNP
12V
1.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
3 Pin M8 Connector
Metal
IP67
-25°C
OsiSense XS Series
2766086

RoHS

Each
1+
€100.540
5+
€93.720
10+
€92.190
25+
€90.650
50+
€88.840
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
-
-
Digital
24V
-
240V
-
-
-
-
-
-
-
-
XS Series
2776976

RoHS

Each
1+
€47.230
5+
€46.290
10+
€45.340
25+
€44.400
50+
€43.450
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
2663072

RoHS

Each
1+
€103.780
5+
€96.740
10+
€95.160
25+
€93.570
50+
€91.700
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
40mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2663066

RoHS

Each
1+
€43.180
5+
€40.260
10+
€39.600
25+
€38.940
50+
€38.160
Min: 1 / Mult: 1
10mm
-
-
-
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2776930

RoHS

Each
1+
€30.800
5+
€30.180
10+
€29.570
25+
€28.950
50+
€28.340
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
2787339

RoHS

Each
1+
€132.860
5+
€128.360
10+
€124.150
25+
€121.670
50+
€119.180
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
70°C
M12
-
-
SPST-NO
10V
3mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
E2E Series
2766106

RoHS

Each
1+
€110.010
5+
€106.280
10+
€102.800
25+
€100.740
50+
€98.690
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
40mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2667257

RoHS

Each
1+
€44.640
5+
€43.840
10+
€43.070
25+
€42.330
50+
€40.920
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
E2B Series
2663065

RoHS

Each
1+
€91.450
5+
€85.250
10+
€83.850
25+
€82.450
50+
€80.800
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
-
-
-
SPST-NO / SPST-NC
24V
15mm
240V
24VDC
240VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2667254

RoHS

Each
1+
€45.540
5+
€44.730
10+
€43.940
25+
€43.190
50+
€41.750
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
E2B Series
2663057

RoHS

Each
1+
€73.050
5+
€68.100
10+
€66.990
25+
€65.870
50+
€64.550
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
4 Pin M12 Connector
303 Stainless Steel
IP67
-25°C
XS Series
2776703

RoHS

Each
1+
€28.600
5+
€28.590
10+
€28.580
25+
€28.570
50+
€28.560
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
-
3.3mm
NPN-NO
12V
-
24V
12VDC
24VDC
NPN, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
2766097

RoHS

Each
1+
€46.960
5+
€43.780
10+
€43.060
25+
€42.340
50+
€41.490
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M8 x 1
-
-
PNP
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
3 Pin M8 Connector
PBT (Polybutylene Terephthalate)
IP67
-25°C
XS Series
3365878

RoHS

Each
1+
€26.330
10+
€24.070
25+
€22.170
50+
€20.550
Min: 1 / Mult: 1
13.5mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
MP Inductive Proximity Sensors
1606778

RoHS

Each
1+
€100.830
5+
€94.000
10+
€92.460
25+
€90.910
50+
€89.090
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-25°C
-
1908317

RoHS

Each
1+
€202.580
5+
€198.530
10+
€194.480
25+
€190.430
50+
€186.370
Min: 1 / Mult: 1
75mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
1606710

RoHS

Each
1+
€48.060
5+
€44.800
10+
€44.070
25+
€43.330
50+
€42.460
Min: 1 / Mult: 1
4mm
-
-
M12
-
-
NPN
12V
-
30V
-
-
-
-
-
-
-
-
-
2776706

RoHS

Each
1+
€48.550
5+
€42.480
10+
€35.200
25+
€31.560
50+
€29.130
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
-
-
2.5mm
NPN-NO
12V
-
24V
12VDC
24VDC
NPN, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
2822738

RoHS

Each
1+
€69.720
5+
€64.990
10+
€63.930
25+
€62.860
50+
€61.600
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP
12V
4mm
24V
12VDC
24VDC
4-Wire, PNP, NO / NC
Cylindrical M12 Thread
Cable
PPS (Polyphenylene Sulfide)
IP68
-25°C
XS Series
2766031

RoHS

Each
1+
€61.170
5+
€57.020
10+
€56.090
25+
€55.150
50+
€54.050
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
PNP
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP65, IP67
-25°C
XS Series
51-75 of 3421 items
of 137 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account