ex VAT

Ultrasonic Proximity Sensors:

282 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Max
Accessory Type
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4391562

RoHS

Each
1+
€325.080
5+
€318.580
10+
€312.080
25+
€305.580
50+
€299.070
Min: 1 / Mult: 1
-
350mm
-
400kHz
-25°C
70°C
-
-
-
UM18 Series
4391578

RoHS

Each
1+
€325.080
5+
€318.580
10+
€312.080
25+
€305.580
50+
€299.070
Min: 1 / Mult: 1
-
150mm
-
380kHz
-25°C
70°C
-
-
-
UM18 Series
4397781

RoHS

Each
1+
€373.750
5+
€366.280
10+
€358.800
25+
€351.330
50+
€343.850
Min: 1 / Mult: 1
-
6m
-
80kHz
-25°C
70°C
-
-
-
UC30 Series
4459241

RoHS

BANNER ENGINEERING
Each
1+
€190.760
5+
€184.290
10+
€178.250
25+
€174.690
50+
€171.120
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
QS18U Series
4706558

RoHS

Each
1+
€265.440
Min: 1 / Mult: 1
800mm
-
-
5Hz
-25°C
70°C
-
-
UA18 Series
4397837

RoHS

Each
1+
€296.100
5+
€290.180
10+
€284.260
25+
€278.330
50+
€272.410
Min: 1 / Mult: 1
-
3.4m
-
120kHz
-25°C
70°C
-
-
-
UM30 Series
4459249

RoHS

BANNER ENGINEERING
Each
1+
€587.390
5+
€568.130
10+
€556.770
25+
€545.400
50+
€534.040
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
T30U Series
4459248

RoHS

BANNER ENGINEERING
Each
1+
€587.390
5+
€568.130
10+
€556.770
25+
€545.400
50+
€534.040
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
T30U Series
4391565

RoHS

Each
1+
€265.530
5+
€260.220
10+
€258.630
25+
€258.620
50+
€258.610
Min: 1 / Mult: 1
-
350mm
-
400kHz
-25°C
70°C
-
-
-
UM18 Series
4397799

RoHS

Each
1+
€303.350
5+
€297.280
10+
€291.220
25+
€285.150
50+
€279.080
Min: 1 / Mult: 1
-
150mm
-
380kHz
-25°C
70°C
-
-
-
UC4 Series
4397819

RoHS

Each
1+
€281.600
5+
€275.970
10+
€270.340
25+
€264.700
50+
€259.070
Min: 1 / Mult: 1
-
250mm
-
320kHz
-25°C
70°C
-
-
-
UM30 Series
4397825

RoHS

Each
1+
€559.060
5+
€547.880
10+
€536.700
25+
€525.520
50+
€514.340
Min: 1 / Mult: 1
-
350mm
-
400kHz
-25°C
70°C
-
-
-
UM30 Series
4706555

RoHS

Each
1+
€280.720
Min: 1 / Mult: 1
200mm
-
-
20Hz
-25°C
70°C
4.5°
-
-
UA12 Series
4391552

RoHS

Each
1+
€363.400
5+
€356.130
10+
€348.860
25+
€341.600
50+
€334.330
Min: 1 / Mult: 1
-
250mm
-
320kHz
-25°C
70°C
-
-
-
UM18 Series
4397826

RoHS

Each
1+
€281.600
5+
€275.970
10+
€270.340
25+
€264.700
50+
€259.070
Min: 1 / Mult: 1
-
350mm
-
400kHz
-25°C
70°C
-
-
-
UM30 Series
4391557

RoHS

Each
1+
€183.250
5+
€179.590
10+
€175.920
25+
€172.260
50+
€168.590
Min: 1 / Mult: 1
-
250mm
-
320kHz
-25°C
70°C
-
-
-
UM18 Series
4397774

RoHS

Each
1+
€316.800
5+
€310.460
10+
€304.130
25+
€297.790
50+
€291.460
Min: 1 / Mult: 1
-
150mm
-
380kHz
-25°C
70°C
-
-
-
UC12 Series
4706564

RoHS

Each
1+
€355.410
Min: 1 / Mult: 1
3m
-
-
3Hz
-25°C
70°C
-
-
UA30 Series
4391571

RoHS

Each
1+
€313.700
5+
€307.430
10+
€301.150
25+
€294.880
50+
€288.600
Min: 1 / Mult: 1
-
350mm
-
400kHz
-25°C
70°C
-
-
-
UM18 Series
4397822

RoHS

Each
1+
€559.060
5+
€547.880
10+
€536.700
25+
€525.520
50+
€514.340
Min: 1 / Mult: 1
-
350mm
-
400kHz
-25°C
70°C
-
-
-
UM30 Series
4391594

RoHS

Each
1+
€338.550
5+
€331.780
10+
€325.010
25+
€318.240
50+
€311.470
Min: 1 / Mult: 1
-
1m
-
200kHz
-25°C
70°C
-
-
-
UM18 Series
4391569

RoHS

Each
1+
€363.400
5+
€356.130
10+
€348.860
25+
€341.600
50+
€334.330
Min: 1 / Mult: 1
-
350mm
-
400kHz
-25°C
70°C
-
-
-
UM18 Series
4397817

RoHS

Each
1+
€559.060
5+
€547.880
10+
€536.700
25+
€525.520
50+
€514.340
Min: 1 / Mult: 1
-
250mm
-
320kHz
-25°C
70°C
-
-
-
UM30 Series
4391596

RoHS

Each
1+
€268.150
5+
€262.790
10+
€257.420
25+
€252.060
50+
€246.700
Min: 1 / Mult: 1
-
1m
-
200kHz
-25°C
70°C
-
-
-
UM18 Series
4397818

RoHS

Each
1+
€559.060
5+
€547.880
10+
€536.700
25+
€525.520
50+
€514.340
Min: 1 / Mult: 1
-
250mm
-
320kHz
-25°C
70°C
-
-
-
UM30 Series
151-175 of 282 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account