Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3086AMPBFCopy
Order Code1023262
Technical Datasheet
IC FunctionPhase IC with Fault and OverTemp Detect
Supply Voltage Min8.4V
Supply Voltage Max14V
IC Package TypeMLPQ
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Phase IC with Fault and OverTemp Detect
Supply Voltage Max
14V
No. of Pins
20Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
8.4V
IC Package Type
MLPQ
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002