Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ22005TZ/NOPB .
Order Code1889723
DC / DC Converter Type-
Input Voltage Min6V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseModule
No. of Pins7Pins
Output Current5A
Output Voltage Min800mV
Output Voltage Max6V
Switching Frequency950kHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for LMZ22005TZ/NOPB .
1 Product Found
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
20V
DC / DC Converter IC Case
Module
Output Current
5A
Output Voltage Max
6V
Topology
Buck (Step Down)
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
6V
No. of Outputs
1 Output
No. of Pins
7Pins
Output Voltage Min
800mV
Switching Frequency
950kHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002782