ARM Microcontrollers:
6,917 Products FoundFind a huge range of ARM Microcontrollers at Farnell Italy. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €6.000 10+ €4.630 25+ €4.280 50+ €4.070 100+ €3.710 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €6.900 10+ €6.730 25+ €6.560 50+ €6.390 100+ €6.220 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €1.280 10+ €1.030 50+ €0.974 100+ €0.867 250+ €0.817 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 32KB | - | - | 48Pins | LQFP | - | 39I/O's | - | I2C, SPI, USART | - | 4KB | - | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €5.260 10+ €4.040 25+ €3.730 50+ €3.430 100+ €3.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 36Pins | VFQFPN | - | 26I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €10.480 10+ €8.190 25+ €7.540 50+ €7.360 100+ €7.180 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €2.300 25+ €2.080 100+ €1.890 250+ €1.740 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | - | I2C, SPI, UART | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
2320729 RoHS | Each | 1+ €12.480 10+ €11.150 25+ €10.100 50+ €9.600 100+ €9.410 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 204MHz | - | - | 1MB | - | - | 144Pins | LQFP | - | 83I/O's | - | I2C, I2S, SPI, SSI, UART, USB | - | 136KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | - | ||||
Each | 1+ €9.000 10+ €7.040 25+ €6.540 50+ €6.020 100+ €5.390 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €9.030 10+ €7.200 25+ €6.730 50+ €6.190 100+ €5.610 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €9.290 10+ €7.370 25+ €7.190 50+ €6.830 100+ €6.560 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €4.740 10+ €3.880 25+ €3.660 50+ €3.550 100+ €3.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €6.750 10+ €5.230 25+ €4.850 50+ €4.460 100+ €4.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 48Pins | LQFP | - | 36I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ €4.820 10+ €3.690 25+ €3.400 50+ €3.230 100+ €2.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 84MHz | - | - | 256KB | - | - | 64Pins | LQFP | - | 50I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €5.760 10+ €4.970 25+ €4.930 50+ €4.890 100+ €4.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 48KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €13.550 10+ €10.730 25+ €10.590 50+ €10.460 100+ €10.320 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €9.780 10+ €7.660 25+ €7.130 50+ €6.920 100+ €6.580 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €5.590 10+ €4.300 25+ €3.980 50+ €3.780 100+ €3.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €5.360 10+ €4.970 25+ €4.610 50+ €4.240 100+ €3.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 64Pins | LQFP | - | 27I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ €4.740 10+ €3.630 25+ €3.350 50+ €3.080 100+ €2.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 10KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €6.390 10+ €4.940 25+ €4.580 50+ €4.350 100+ €3.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €9.660 10+ €7.060 25+ €6.510 50+ €6.480 100+ €6.440 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, SPI, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €9.570 10+ €7.500 25+ €6.980 50+ €6.420 100+ €5.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 120MHz | - | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 132KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ €6.650 10+ €5.180 25+ €4.800 50+ €4.550 100+ €4.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 120MHz | - | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 68KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ €12.410 10+ €9.180 25+ €8.480 50+ €8.430 100+ €8.380 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 180MHz | - | - | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €8.370 10+ €6.620 25+ €5.640 50+ €5.190 100+ €5.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 72MHz | - | - | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||