Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS20R06VE3B2BOMA1
Order Code2726183
Product RangeEasy750
Also Known AsFS20R06VE3_B2, SP000100313
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd71.5W
Power Dissipation71.5W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasy750
SVHCNo SVHC (17-Jan-2023)
Alternatives for FS20R06VE3B2BOMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
71.5W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
Easy750
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
71.5W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018507
Product traceability