Raspberry Pi power supplies from Farnell are of superior quality and specially designed for Raspberry Pi computers. They deliver optimal performance across all models. We offer several options to suit different RPi versions. The 2.5A micro-USB supply option is for Raspberry Pi 1, 2, and 3. The 3A USB-C supply is tailor-made for Raspberry Pi 4 and 400, and the 27W USB-C Power Supply is perfect for Raspberry Pi 5.
The UBS Raspberry Pi 5's 27W USB-C Power Supply supports USB PD, which allows it to automatically raise the USB current restrictions for high-power devices. The Pi 5 model has four different power profiles: 5.1V/5A, 9V/3A, 12V/2.25A, and 15V/1.8A.
The 15W USB-C Power Supply supplies a reliable 5.1V/3.0A output to the Raspberry Pi 4 and 400 models. All Farnell supplies come with captive cables available in black or white. The micro-USB supply is also available in various international socket variants. Raspberry Pi power supplies are dependable and allow customized power delivery to all RPi devices.