Radial Leaded PPTCs:
815 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell Italy. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Schurter
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Voltage Rating VAC
Product Range
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.508 10+ €0.435 50+ €0.386 100+ €0.364 200+ €0.333 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RXEF | 72VDC | - | 1.85A | - | 3.7A | - | 12.6s | - | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | - | |||||
Each | 5+ €0.632 50+ €0.456 250+ €0.407 500+ €0.375 1500+ €0.347 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-R | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | - | |||||
Each | 5+ €0.401 50+ €0.353 250+ €0.304 500+ €0.280 1500+ €0.259 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-R | 60VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - | |||||
Each | 1+ €1.010 5+ €0.834 10+ €0.821 25+ €0.772 50+ €0.728 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 30R Series | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 40A | 5.1mm | - | 14mm | 3mm | 22mm | -40°C | 85°C | - | |||||
Each | 1+ €0.423 10+ €0.373 50+ €0.321 100+ €0.303 200+ €0.277 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RXEF | 72VDC | - | 1.35A | - | 2.7A | - | 9.6s | - | Round | 40A | 5.8mm | 14.5mm | - | 3mm | 19.1mm | -40°C | 85°C | - | |||||
Each | 5+ €0.556 50+ €0.493 250+ €0.451 500+ €0.415 1500+ €0.384 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-R | 30VDC | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 40A | 10.2mm | - | 17.4mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each | 1+ €0.589 10+ €0.476 50+ €0.448 100+ €0.422 200+ €0.386 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch LVR | 240VAC | - | 50mA | - | 120mA | - | 10s | - | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 12.1mm | -40°C | 85°C | - | |||||
Each | 1+ €0.515 10+ €0.417 50+ €0.392 100+ €0.369 200+ €0.338 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.408 10+ €0.362 50+ €0.310 100+ €0.293 200+ €0.268 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RXEF | 72VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Round | 40A | 5.8mm | 12.8mm | - | 3mm | 17.5mm | -40°C | 85°C | - | |||||
Each | 10+ €0.357 50+ €0.298 100+ €0.249 250+ €0.223 500+ €0.199 | Min: 10 / Mult: 10 | Through Hole | - | MC33 | 90VDC | - | 1.85A | - | 3.7A | - | 12.4s | - | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | - | |||||
Each | 10+ €0.210 50+ €0.175 100+ €0.146 250+ €0.131 500+ €0.117 | Min: 10 / Mult: 10 | Through Hole | - | MC33 | 60VDC | - | 100mA | - | 200mA | - | 4s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
1652178 RoHS | Each | 5+ €0.362 50+ €0.319 250+ €0.275 500+ €0.255 1500+ €0.234 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-R | 60VDC | - | 50mA | - | 100mA | - | 5s | - | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | - | ||||
Each | 10+ €0.196 50+ €0.163 100+ €0.137 250+ €0.122 500+ €0.109 | Min: 10 / Mult: 10 | Through Hole | - | MC33 | 90VDC | - | 250mA | - | 500mA | - | 2.5s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.736 10+ €0.664 25+ €0.617 50+ €0.569 100+ €0.520 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF | 30VDC | - | 8A | - | 16A | - | 18.8s | - | Rectangular | 100A | 10.9mm | - | 21.6mm | 3mm | 28.4mm | -40°C | 85°C | - | |||||
Each | 5+ €0.374 50+ €0.330 250+ €0.284 500+ €0.263 1500+ €0.242 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-R | 60VDC | - | 100mA | - | 200mA | - | 4s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.386 10+ €0.312 50+ €0.294 100+ €0.277 200+ €0.253 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF | 30VDC | - | 1.1A | - | 2.2A | - | 6.6s | - | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 10+ €0.333 50+ €0.279 100+ €0.233 250+ €0.208 500+ €0.185 | Min: 10 / Mult: 10 | Through Hole | - | MC33 | 16VDC | - | 5A | - | 8.5A | - | 3.6s | - | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 1+ €0.351 10+ €0.284 50+ €0.267 100+ €0.252 200+ €0.241 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RXEF | 72VDC | - | 250mA | - | 500mA | - | 2.5s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.420 10+ €0.340 50+ €0.319 100+ €0.301 200+ €0.275 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF | 30VDC | - | 1.85A | - | 3.7A | - | 8.7s | - | Round | 100A | 5.8mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.759 10+ €0.614 50+ €0.544 100+ €0.521 200+ €0.497 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch LVR | 240VAC | - | 400mA | - | 900mA | - | 24s | - | Rectangular | 5.5A | 5.8mm | - | 11.5mm | 3.8mm | 20.9mm | -40°C | 85°C | - | |||||
Each | 1+ €0.681 10+ €0.576 25+ €0.532 50+ €0.488 100+ €0.467 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RXEF | 72VDC | - | 2.5A | - | 5A | - | 15.6s | - | Round | 40A | 10.9mm | 20.8mm | - | 3mm | 25.4mm | -40°C | 85°C | - | |||||
1861132 | Each | 10+ €0.259 50+ €0.217 100+ €0.181 250+ €0.162 500+ €0.144 | Min: 10 / Mult: 10 | Through Hole | - | MC36 | 60VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18mm | -40°C | 85°C | - | ||||
Each | 1+ €0.498 10+ €0.415 50+ €0.378 100+ €0.357 200+ €0.326 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 100mA | - | 200mA | - | 4s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.529 50+ €0.466 250+ €0.402 500+ €0.370 1500+ €0.343 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-R | 30VDC | - | 3A | - | 6A | - | 10.8s | - | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ €1.250 5+ €1.040 10+ €1.010 25+ €0.955 50+ €0.893 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 30R Series | 30VDC | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 40A | 10.2mm | - | 14mm | 3mm | 25.6mm | -40°C | 85°C | - | |||||