ex VAT

1.2W Linear Regulator Replacements:

3 Products Found

Farnell provides a comprehensive selection of linear regulator replacements, these non-isolated DC-DC converters are compact and offer significantly improved energy efficiency, meeting the needs of applications that demand low heat dissipation and reliable voltage regulation.

DC-DC converters regulate voltage levels in circuits, converting one DC voltage to another with high efficiency. Linear regulator replacements offer a compact and efficient alternative to traditional regulators, minimizing power loss.

Our DC-DC converters support various output voltages, currents, and efficiency ratings, making them ideal for battery-operated devices, power supplies, and telecommunications equipment. They ensure stable voltage output, even under variable load conditions, enhancing device longevity and performance.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795840

RoHS

Each
10+
€10.580
Min: 10 / Mult: 10
ITE
1 Output
1.2W
1.5V
1A
TSRN 1 Series
Through Hole
4.6V
42V
3795844

RoHS

Each
10+
€10.580
Min: 10 / Mult: 10
ITE
1 Output
1.2W
6.5V
1A
TSRN 1 Series
Through Hole
8V
42V
3980023

RoHS

Each
10+
€8.780
Min: 10 / Mult: 10
-
1 Output
1.2W
1.2V
1A
TSR 1 Series
Through Hole
4.6V
36V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account