RxxP21503 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €9.720 5+ €9.650 10+ €9.570 50+ €8.840 100+ €8.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | |||||
Each | 1+ €8.960 5+ €8.930 10+ €8.890 50+ €8.530 100+ €8.360 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series |