RPA100E-W Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €45.050 5+ €44.770 10+ €44.480 50+ €42.410 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 5V | 25A | Regulated | 1.5kV | 48V | Fixed | 22.8mm | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series | |||||
Each | 1+ €44.910 5+ €44.550 10+ €44.180 50+ €42.520 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 12V | 9A | Regulated | 1.5kV | 48V | Fixed | 22.8mm | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series |