PRQ150W Series Isolated Through Hole DC / DC Converters:
11 Products FoundPRQ150W Series Isolated Through Hole DC / DC Converters
The PRQ150W-D series is a 150 W quarter-brick dc-dc converter housed in a fully encapsulated case. These high-power dc-dc converters offer EN 62368-1 certification, up to 91% efficiency, and an ultra-wide 4:1 input range. Ideal for data, telecom, robotics, and industrial applications where a large amount of power is needed in a compact package.
- 150 W isolated output
- 1/4-brick package with industry standard pin-out
- 4:1 ultra-wide input voltage range
- Single regulated output
- High efficiency up to 91%
- Output short circuit, Over current, Over voltage, & Over temperature protection
- 2250 Vdc isolation
- Operating Temp Range: -40 to +85°C
- Remote on/off control
- Applications: Data, Telecom, Robotics, and Industrial Applicationss
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €89.250 5+ €81.090 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €76.740 5+ €72.340 10+ €70.890 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.13A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €75.580 5+ €73.020 10+ €69.950 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.13A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 56mm | 14.6mm | 62mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €88.430 5+ €84.010 10+ €82.330 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €77.520 5+ €73.010 10+ €70.010 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 56mm | 14.6mm | 62mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €73.620 5+ €73.250 10+ €73.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 5V | 30A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €82.990 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 15V | 10A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €80.350 5+ €68.630 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.13A | Regulated | 2.25kV | 48V | Fixed | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €97.650 5+ €83.410 10+ €81.740 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €98.680 5+ €84.290 10+ €82.600 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 56mm | 14.6mm | 62mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ €133.910 5+ €114.380 10+ €112.090 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ150W Series |