ex VAT

Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295968

RoHS

Each
1+
€62.040
5+
€59.660
10+
€59.440
50+
€55.740
Min: 1 / Mult: 1
ITE
DIP
4:1
40.8W
1 Output
12V
3.4A
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFS40 Series
4295964

RoHS

Each
1+
€62.130
5+
€59.830
10+
€58.980
50+
€55.640
Min: 1 / Mult: 1
ITE
DIP
4:1
40.8W
1 Output
12V
3.4A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS40 Series
4296013

RoHS

Each
1+
€56.260
5+
€54.860
10+
€53.730
50+
€52.660
Min: 1 / Mult: 1
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFW40 Series
4296015

RoHS

Each
1+
€62.610
5+
€60.290
10+
€59.300
50+
€56.160
Min: 1 / Mult: 1
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFW40 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account