ex VAT

THD 10WIN Series Isolated Through Hole DC / DC Converters:

9,207 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1242701

RoHS

Each
1+
€16.590
5+
€15.910
10+
€15.220
50+
€14.510
100+
€13.110
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
2W
-
2 Output
-
12V
85mA
-
-
-
-
-12V
-
-
85mA
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
8728119

RoHS

Each
1+
€8.270
5+
€8.020
10+
€7.770
50+
€7.070
100+
€6.600
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
2W
-
1 Output
-
12V
168mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
Through Hole
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
1818315

RoHS

Each
1+
€4.820
5+
€4.770
10+
€4.710
50+
€4.640
100+
€4.410
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
2 Output
-
12V
42mA
-
-
-
-
-12V
-
-
42mA
-
Unregulated
-
1kV
-
24V
Fixed
Through Hole
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
1637938

RoHS

Each
1+
€42.790
5+
€41.510
10+
€40.220
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
2849029

RoHS

Each
1+
€56.890
Min: 1 / Mult: 1
ITE
-
DIP
3:1
-
5W
-
2 Output
-
12V
208mA
-
-
-
-
-12V
-
-
208mA
-
Regulated
-
1.6kV
-
9V
Fixed, Adjustable
-
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
1821401

RoHS

Each
1+
€41.140
5+
€39.910
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
1821380

RoHS

Each
1+
€67.850
5+
€66.490
10+
€65.140
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
12V
3.35A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
2846307

RoHS

Each
1+
€7.710
5+
€7.430
10+
€7.300
50+
€6.430
Min: 1 / Mult: 1
Medical
-
SIP
1:1
-
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
-
-
-
-
Unregulated
-
2kV
-
5V
Fixed
Through Hole
6mm
10mm
11.5mm
4.5V
5.5V
RO Series
3911085

RoHS

Each
1+
€71.560
5+
€70.130
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
54V
741mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
2065240

RoHS

Each
1+
€16.050
5+
€15.560
10+
€15.080
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
5W
-
1 Output
-
24V
208mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
2729602

RoHS

Each
1+
€25.800
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
12V
835mA
-
-
-
-
-12V
-
-
835mA
-
Regulated
-
3kV
-
24V
Fixed
Through Hole
25.4mm
10.4mm
40.64mm
9V
36V
JTD20 Series
3869042

RoHS

Each
1+
€125.930
Min: 1 / Mult: 1
Medical
-
DIP
4:1
-
60W
-
1 Output
-
12V
5A
-
-
-
-
-
-
-
-
-
-
-
5kV
-
48V
Fixed
-
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
1859078

RoHS

Each
1+
€11.590
5+
€11.360
Min: 1 / Mult: 1
ITE
-
DIP
1:1
-
2W
-
2 Output
-
12V
83mA
-
-
-
-
-12V
-
-
83mA
-
Regulated
-
1kV
-
12V
Fixed
Through Hole
20.32mm
10.16mm
31.75mm
10.8V
13.2V
JAH02 Series
1859157

RoHS

Each
1+
€13.660
5+
€13.240
Min: 1 / Mult: 1
ITE
-
SIP
4:1
-
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1821406

RoHS

Each
1+
€42.780
5+
€41.500
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
30W
-
2 Output
-
15V
1A
-
-
-
-
-15V
-
-
1A
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
2422845

RoHS

Each
1+
€137.540
5+
€134.790
10+
€132.040
Min: 1 / Mult: 1
Railway
-
Half Brick
2:1
-
150W
-
1 Output
-
24V
6.5A
-
-
-
-
-
-
-
-
-
Regulated
-
2.25kV
-
110V
Fixed, Adjustable
Through Hole
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
3652458

RoHS

Each
1+
€23.960
5+
€23.700
10+
€23.430
50+
€21.960
100+
€20.130
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
12W
-
1 Output
-
24V
500mA
-
-
-
-
-
-
-
-
-
-
-
1.5kV
-
12V
Fixed
-
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3651881

RoHS

Each
1+
€181.040
5+
€136.650
10+
€128.380
Min: 1 / Mult: 1
Railway
-
Half Brick
10:1
-
250W
-
1 Output
-
12V
21A
-
-
-
-
-
-
-
-
-
Regulated
-
4.2kV
-
72V
Fixed, Adjustable
-
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3911034

RoHS

Each
1+
€21.350
5+
€21.190
10+
€21.030
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
2 Output
-
15V
100mA
-
-
-
-
-15V
-
-
100mA
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911079

RoHS

Each
1+
€48.290
5+
€47.910
10+
€47.530
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
15V
667mA
-
-
-
-
-15V
-
-
667mA
-
Regulated
-
3kV
-
110V
Fixed
-
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911062

RoHS

Each
1+
€43.210
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
24V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911071

RoHS

Each
1+
€43.210
5+
€42.350
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911054

RoHS

Each
1+
€36.180
5+
€35.900
10+
€35.610
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
1 Output
-
12V
835mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911030

RoHS

Each
1+
€24.220
5+
€21.800
10+
€21.470
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911080

RoHS

Each
1+
€71.560
5+
€71.000
10+
€70.430
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
5V
8A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
1-25 of 9207 items
of 369 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account