We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
PXC-M06 Series Isolated Through Hole DC / DC Converters:
8,992 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage Min
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.770 10+ €4.510 25+ €4.420 50+ €4.000 100+ €3.940 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | 1 Output | - | 5V | - | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ €5.380 10+ €5.090 25+ €4.990 50+ €4.900 100+ €4.830 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | 1 Output | - | 5V | - | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ €9.060 5+ €8.790 10+ €8.520 50+ €8.160 100+ €7.610 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | 1 Output | - | 24V | - | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ €5.200 5+ €5.050 10+ €4.890 50+ €4.310 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | 1 Output | - | 5V | - | - | 200mA | - | - | - | - | - | - | - | - | Semi-regulated | - | 1kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ €22.310 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | 1 Output | - | 5.1V | - | - | 2A | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ €41.330 5+ €40.090 10+ €38.850 50+ €37.200 100+ €34.720 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | 2 Output | - | 15V | - | - | 200mA | - | - | - | -15V | - | 200mA | - | - | - | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ €4.210 10+ €3.930 25+ €3.820 50+ €3.740 100+ €3.660 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | 1 Output | - | 15V | - | - | 130mA | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed | - | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ €7.750 5+ €7.510 10+ €7.280 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | 1 Output | - | 15V | - | - | 66.7mA | - | - | - | - | - | - | - | - | Semi-regulated | - | 3kV | - | 5V | Fixed | - | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 1+ €84.460 | Min: 1 / Mult: 1 | - | - | Quarter Brick | - | 2.5:1 | 75W | 1 Output | - | 5V | - | - | 15A | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ €12.230 5+ €12.140 10+ €12.040 50+ €10.600 100+ €10.090 | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | 2 Output | DIP | 5V | 14Pins | 100mA | 200mA | - | 5V | - | -5V | - | 200mA | - | 800kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each | 1+ €56.220 | Min: 1 / Mult: 1 | Railway | - | DIP | - | 4:1 | 20W | 2 Output | - | 12V | - | - | 833mA | - | - | - | -12V | - | 833mA | - | - | - | - | 3kV | - | 72V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ €57.510 5+ €55.790 10+ €54.060 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | 1 Output | - | 12V | - | - | 3.33A | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ €66.790 5+ €65.450 10+ €64.120 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | 2 Output | - | 12V | - | - | 1.25A | - | - | - | -12V | - | 1.25A | - | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ €32.610 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | 1 Output | - | 15V | - | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ €34.790 10+ €30.880 25+ €30.220 50+ €29.730 100+ €29.240 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 10W | 1 Output | - | 12V | - | - | 830mA | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ €36.180 10+ €28.910 25+ €28.300 50+ €27.830 100+ €27.380 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | 2 Output | - | 15V | - | - | 65mA | - | - | - | -15V | - | 65mA | - | - | Regulated | - | 2.5kV | - | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ €8.470 5+ €8.210 10+ €7.960 50+ €7.620 100+ €7.110 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | 1 Output | - | 5V | - | - | 200mA | - | - | - | - | - | - | - | - | Semi-regulated | - | 1.5kV | - | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ €25.080 5+ €21.940 10+ €18.180 20+ €16.300 | Min: 1 / Mult: 1 | - | - | SIP | - | 2:1 | 9W | 1 Output | - | 15V | - | - | 600mA | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 24V | Fixed | - | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ €50.230 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | 2 Output | - | 12V | - | - | 1.666A | - | - | - | -12V | - | 1.666A | - | - | - | - | 1.6kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ €41.240 5+ €40.420 10+ €39.590 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 4:1 | 3W | 2 Output | - | 12V | - | - | 125mA | - | - | - | -12V | - | 125mA | - | - | - | - | 5kV | - | 48V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ €48.070 5+ €42.060 10+ €34.850 50+ €34.150 100+ €33.460 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | 1 Output | - | 15V | - | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ €55.010 10+ €48.390 25+ €47.350 50+ €46.580 100+ €45.820 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | 1 Output | - | 15V | - | - | 1.33A | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ €74.600 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | 1 Output | - | 5V | - | - | 8A | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ €42.670 5+ €37.250 10+ €36.100 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | 1 Output | - | 15V | - | - | 1A | - | - | - | -15V | - | 1A | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ €18.600 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 1W | 2 Output | - | 5V | - | - | 100mA | - | - | - | -5V | - | 100mA | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series |