We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
IM Series Isolated Through Hole DC / DC Converters:
9,200 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.930 10+ €13.680 25+ €13.390 50+ €13.170 100+ €12.960 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 12V | 85mA | - | - | - | - | -12V | - | - | 85mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ €5.430 5+ €5.230 10+ €5.020 50+ €4.590 100+ €4.450 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ €4.740 5+ €4.640 10+ €4.540 50+ €4.160 100+ €4.020 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ €34.470 10+ €31.670 25+ €30.990 50+ €30.490 100+ €29.990 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ €27.420 10+ €25.190 25+ €24.650 50+ €24.250 100+ €23.850 | Min: 1 / Mult: 1 | ITE & Railway | - | SIP | 4:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €149.150 | Min: 1 / Mult: 1 | Railway | - | Quarter Brick | 10:1 | - | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.242kV | - | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €11.390 5+ €11.330 10+ €11.250 20+ €10.350 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €6.570 5+ €6.530 10+ €6.490 20+ €5.970 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
Each | 1+ €21.940 5+ €19.150 10+ €18.560 50+ €17.780 | Min: 1 / Mult: 1 | ITE | - | SIP | 4:1 | - | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ €4.980 5+ €4.770 10+ €4.560 50+ €4.510 100+ €4.450 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4kV | - | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ €5.900 5+ €5.680 10+ €5.580 20+ €5.480 50+ €5.380 | Min: 1 / Mult: 1 | Medical | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ €66.360 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €91.570 | Min: 1 / Mult: 1 | ITE | - | Quarter Brick, DOSA | 2:1 | - | 600W | - | 1 Output | - | 12V | 50A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DCQ Series | ||||
Each | 1+ €41.310 5+ €40.480 10+ €39.660 50+ €38.830 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €162.890 | Min: 1 / Mult: 1 | Railway | - | Half Brick | 10:1 | - | 250W | - | 1 Output | - | 12V | 21A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ €21.910 10+ €18.680 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ €50.580 10+ €43.110 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 3kV | - | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ €47.710 10+ €40.670 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ €25.090 5+ €24.340 10+ €23.590 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 12V | 1.25A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ €12.690 10+ €11.630 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | - | -15V | - | - | 65mA | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ €15.470 5+ €15.160 10+ €14.850 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ €132.300 | Min: 1 / Mult: 1 | ITE | - | Half Brick | 2:1 | - | 100W | - | 1 Output | - | 24V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ €25.420 5+ €24.910 10+ €24.760 | Min: 1 / Mult: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ €10.160 5+ €10.120 10+ €10.080 50+ €9.480 100+ €9.450 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 3W | - | 1 Output | - | 3.3V | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €60.790 5+ €53.310 10+ €51.910 | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | 2:1 | - | 300W | - | 1 Output | - | 12V | 25A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | Fixed | - | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series |