REM5E Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €39.450 5+ €37.940 10+ €36.930 50+ €35.830 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 8kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | REM5E Series | |||||
Each | 1+ €33.730 5+ €33.010 10+ €32.130 50+ €32.120 100+ €31.480 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | Regulated | 8kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | REM5E Series |