ex VAT

Isolated Surface Mount DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595384

RoHS

Each
1+
€7.470
5+
€6.100
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
15V
400mA
Regulated
1.5kV
24V
Fixed, Adjustable
18.1mm
6.3mm
31.6mm
18V
36V
PYBJ6 Series
4063225
Each
1+
€14.270
5+
€12.810
10+
€12.350
20+
€11.990
50+
€11.260
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4:1
3W
1 Output
24V
125mA
-
1.5kV
24V
Fixed
18.1mm
9.16mm
19.2mm
9V
36V
AM3HW-NZ Series
3595376

RoHS

Each
1+
€16.070
5+
€12.150
10+
€11.870
20+
€11.580
50+
€10.380
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
Regulated
1.5kV
12V
Fixed, Adjustable
18.1mm
6.3mm
31.6mm
9V
18V
PYBJ6 Series
3595381

RoHS

Each
1+
€16.070
5+
€12.150
10+
€11.870
20+
€11.580
50+
€10.380
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
12V
500mA
Regulated
1.5kV
24V
Fixed, Adjustable
18.1mm
6.3mm
31.6mm
18V
36V
PYBJ6 Series
3595388

RoHS

Each
1+
€16.070
5+
€12.150
10+
€11.870
20+
€11.580
50+
€10.380
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
Regulated
1.5kV
24V
Fixed, Adjustable
18.1mm
6.3mm
31.6mm
18V
36V
PYBJ6 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account