117 Product Results Found for "mktcpnslob2023"
Find a huge range of Isolated Surface Mount DC / DC Converters at Farnell Italy. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Cui, Traco Power, Recom Power, Tdk-lambda & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage Min
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.550 | Min: 1 / Mult: 1 | Medical | DIP | - | - | 1:1 | 1W | - | 1 Output | 12V | - | - | 84mA | - | - | - | - | Unregulated | 4kV | - | - | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
MURATA POWER SOLUTIONS | Each Packaging Options | 1+ €9.850 5+ €9.480 10+ €9.330 50+ €8.720 100+ €8.570 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | 5V | - | - | 2A | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ €23.960 5+ €23.240 10+ €22.530 50+ €21.560 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 4:1 | 6W | - | 1 Output | 5V | - | - | 1.25A | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
MURATA POWER SOLUTIONS | Each Packaging Options | 10+ €9.330 50+ €8.720 100+ €8.570 250+ €8.390 | Min: 10 / Mult: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | 5V | - | - | 2A | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ €13.910 5+ €13.630 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | 24V | - | - | 45mA | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ €18.910 5+ €18.220 10+ €17.520 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | 12V | - | - | 250mA | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ €9.140 5+ €8.980 10+ €8.810 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 3W | - | 1 Output | 3.3V | - | - | 800mA | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ €15.300 5+ €14.960 10+ €14.620 50+ €12.250 100+ €12.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 6W | - | 1 Output | 5V | - | - | 1.2A | - | - | - | - | - | 500V | - | - | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €11.360 5+ €11.130 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 2:1 | 2W | - | 1 Output | 9V | - | - | 222mA | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ €12.880 5+ €12.630 10+ €12.380 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 2 Output | 12V | - | - | 42mA | - | -12V | - | 42mA | Regulated | 3kV | - | - | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
4026703 | Each | 1+ €25.190 10+ €23.540 25+ €22.670 168+ €21.660 336+ €21.230 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | - | - | BGA | 1 Output | - | 38Pins | 450mA | - | 2.5V | - | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ €16.090 5+ €15.090 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ €11.990 5+ €11.830 10+ €11.660 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 1 Output | 15V | - | - | 68mA | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ €11.420 5+ €11.210 10+ €10.990 50+ €10.570 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4:1 | 1.5W | - | 2 Output | 15V | - | - | 50mA | - | -15V | - | -50mA | Regulated | 1.5kV | - | - | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ €12.880 5+ €12.630 10+ €12.380 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 2 Output | 15V | - | - | 33mA | - | -15V | - | 33mA | Regulated | 3kV | - | - | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ €20.320 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 2W | - | 1 Output | 5V | - | - | 400mA | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ €12.880 5+ €12.630 10+ €12.380 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 2 Output | 12V | - | - | 42mA | - | -12V | - | 42mA | Regulated | 3kV | - | - | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ €11.990 5+ €11.830 10+ €11.660 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 1 Output | 15V | - | - | 68mA | - | - | - | - | Regulated | 3kV | - | - | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ €20.720 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 4:1 | 3W | - | 1 Output | 5V | - | - | 600mA | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ €13.470 5+ €13.230 10+ €12.980 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4:1 | 3W | - | 1 Output | 5V | - | - | 600mA | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €11.420 5+ €11.210 10+ €10.990 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4:1 | 1.5W | - | 1 Output | 15V | - | - | 100mA | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ €12.880 5+ €12.630 10+ €12.380 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 2 Output | 15V | - | - | 33mA | - | -15V | - | 33mA | Regulated | 3kV | - | - | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ €11.420 5+ €11.210 10+ €10.990 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 4:1 | 1.56W | - | 2 Output | 12V | - | - | 65mA | - | -12V | - | -65mA | Regulated | 1.5kV | - | - | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ €12.880 5+ €12.630 10+ €12.380 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 2 Output | 12V | - | - | 42mA | - | -12V | - | 42mA | Regulated | 3kV | - | - | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ €11.990 5+ €11.830 10+ €11.660 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||