ex VAT

Isolated Surface Mount DC / DC Converters:

100 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3977878

RoHS

Each
500+
€9.730
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3977820

RoHS

Each
33+
€11.910
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3977949

RoHS

Each
500+
€9.290
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978081

RoHS

Each
500+
€9.760
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
3kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3977946

RoHS

Each
500+
€10.140
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978335

RoHS

Each
33+
€12.420
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
3kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978145

RoHS

Each
33+
€11.260
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978158

RoHS

Each
33+
€11.500
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978378

RoHS

Each
33+
€10.380
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978104

RoHS

Each
33+
€9.710
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978024

RoHS

Each
500+
€10.720
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978157

RoHS

Each
33+
€10.710
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3977947

RoHS

Each
500+
€9.220
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978384

RoHS

Each
33+
€10.970
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3977891

RoHS

Each
500+
€9.760
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3977990

RoHS

Each
500+
€11.720
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
3kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978383

RoHS

Each
500+
€9.760
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978305

RoHS

Each
33+
€11.930
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978244

RoHS

Each
33+
€11.380
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3977992

RoHS

Each
500+
€10.640
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978080

RoHS

Each
500+
€10.720
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
3kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978179

RoHS

Each
33+
€13.000
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978118

RoHS

Each
33+
€10.870
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978212

RoHS

Each
33+
€10.690
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978082

RoHS

Each
500+
€9.680
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
9V
14mA
-9V
-14mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account