ex VAT

Isolated Surface Mount DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4551523

RoHS

Each
10+
€36.320
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18VDC
36VDC
REM4A Series
4551508

RoHS

Each
10+
€35.670
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551516

RoHS

Each
10+
€35.670
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551531

RoHS

Each
10+
€36.510
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36VDC
75VDC
REM4A Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account