ex VAT

Isolated Surface Mount DC / DC Converters:

100 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3977953

RoHS

Each
500+
€9.290
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978340

RoHS

Each
33+
€11.380
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978119

RoHS

Each
33+
€9.880
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978027

RoHS

Each
500+
€10.720
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3977996

RoHS

Each
500+
€10.720
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978387

RoHS

Each
33+
€10.200
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978337

RoHS

Each
33+
€10.380
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25D Series
3978181

RoHS

Each
33+
€10.870
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3977907

RoHS

Each
500+
€10.160
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978204

RoHS

Each
33+
€10.690
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978311

RoHS

Each
33+
€11.930
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978444

RoHS

Each
500+
€10.090
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25D Series
3978206

RoHS

Each
33+
€11.720
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978107

RoHS

Each
33+
€10.650
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978392

RoHS

Each
33+
€10.970
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978026

RoHS

Each
500+
€11.810
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3977929

RoHS

Each
500+
€10.220
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3977930

RoHS

Each
500+
€10.140
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978388

RoHS

Each
33+
€11.040
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3977835

RoHS

Each
500+
€8.390
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
3978218

RoHS

Each
33+
€11.910
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978279

RoHS

Each
33+
€11.380
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3978391

RoHS

Each
500+
€9.760
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25D Series
3977967

RoHS

Each
500+
€9.290
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25D Series
3978182

RoHS

Each
33+
€11.720
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
250mW
2 Output
12V
10.4mA
-12V
-10.4mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25D Series
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account