We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ €18.570 5+ €18.410 10+ €18.270 50+ €16.620 100+ €15.230 More Pricing... | Min: 1 / Mult: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | 15V | -15V | 66mA | 800kHz | Unregulated | 100°C | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 10+ €23.620 | Min: 10 / Mult: 10 | Medical | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 66mA | - | -15V | 66mA | - | Unregulated | - | 4kV | 24V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 21.6V | 26.4V | ISM02 Series | |||||
Each | 10+ €23.150 | Min: 10 / Mult: 10 | Medical | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 66mA | - | -15V | 66mA | - | Unregulated | - | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 10.8V | 13.2V | ISM02 Series | |||||
Each | 10+ €23.620 | Min: 10 / Mult: 10 | Medical | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 66mA | - | -15V | 66mA | - | Unregulated | - | 4kV | 5V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 4.5V | 5.5V | ISM02 Series | |||||
2323477 RoHS | TEXAS INSTRUMENTS | Each | 1+ €8.480 10+ €7.730 25+ €7.610 50+ €7.370 100+ €6.660 More Pricing... | Min: 1 / Mult: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | 15V | -15V | 66mA | 800kHz | Unregulated | 100°C | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series |