ex VAT

Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3889591

RoHS

Each
1+
€11.120
5+
€11.080
10+
€11.030
50+
€10.750
100+
€10.470
More Pricing...
Min: 1 / Mult: 1
Surface Mount DIP
3W
1 Output
8V
375mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5VDC
5.5VDC
RA3 Series
3889597

RoHS

Each
1+
€9.330
5+
€9.320
10+
€9.310
50+
€9.300
100+
€9.280
More Pricing...
Min: 1 / Mult: 1
Surface Mount DIP
3W
1 Output
8V
375mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5VDC
12.5VDC
RA3 Series
3889603

RoHS

Each
1+
€11.120
5+
€11.080
10+
€11.030
50+
€10.520
100+
€10.030
More Pricing...
Min: 1 / Mult: 1
Surface Mount DIP
3W
1 Output
8V
375mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5VDC
24.5VDC
RA3 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account