ex VAT

Isolated Surface Mount DC / DC Converters:

180 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3978817

RoHS

Each
33+
€10.870
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25S Series
3979330

RoHS

Each
33+
€9.660
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3978819

RoHS

Each
33+
€12.750
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.25mm
21.6V
26.4V
R0.25S Series
3978629

RoHS

Each
500+
€8.840
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25S Series
3978696

RoHS

Each
500+
€10.650
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25S Series
3979238

RoHS

Each
33+
€8.790
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3979402

RoHS

Each
500+
€8.860
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
ECONOLINE R0.5D Series
3979452

RoHS

Each
500+
€8.070
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
ECONOLINE R0.5D Series
3979329

RoHS

Each
500+
€8.380
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3979241

RoHS

Each
500+
€7.730
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3979296

RoHS

Each
33+
€9.810
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
2.97V
3.63V
ECONOLINE R0.5D Series
3978694

RoHS

Each
33+
€11.330
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.25mm
10.8V
13.2V
R0.25S Series
3979049

RoHS

Each
40+
€11.420
Min: 40 / Mult: 40
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R0.25S Series
3979474

RoHS

Each
33+
€8.840
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
2.97V
3.63V
ECONOLINE R0.5D Series
3979423

RoHS

Each
33+
€10.680
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
2.97V
3.63V
ECONOLINE R0.5D Series
3978626

RoHS

Each
500+
€9.620
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25S Series
3978627

RoHS

Each
33+
€11.210
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.25mm
4.5V
5.5V
R0.25S Series
3978556

RoHS

Each
500+
€9.620
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R0.25S Series
3978887

RoHS

Each
500+
€10.140
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.25mm
2.97V
3.63V
R0.25S Series
3978762

RoHS

Each
500+
€10.140
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
1kV
15V
Fixed
10.7mm
6.7mm
15.25mm
13.5V
16.5V
R0.25S Series
3979053

RoHS

Each
500+
€10.140
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R0.25S Series
3979331

RoHS

Each
500+
€8.380
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3979396

RoHS

Each
33+
€10.130
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
15V
17mA
-15V
-17mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
ECONOLINE R0.5D Series
3978726

RoHS

Each
40+
€9.620
Min: 40 / Mult: 40
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R0.25S Series
3979206

RoHS

Each
40+
€10.730
Min: 40 / Mult: 40
ITE & Medical
Surface Mount DIP
-
250mW
1 Output
15V
17mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R0.25S Series
1-25 of 180 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account