ex VAT

Isolated Surface Mount DC / DC Converters:

15 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4551447

RoHS

Each
10+
€26.970
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551511

RoHS

Each
10+
€34.070
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12VDC
292mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551443

RoHS

Each
10+
€26.970
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
3.3VDC
600mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551446

RoHS

Each
10+
€26.970
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551444

RoHS

Each
10+
€27.070
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
5VDC
400mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551509

RoHS

Each
10+
€34.070
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5VDC
700mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551451

RoHS

Each
10+
€28.260
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551449

RoHS

Each
10+
€26.970
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551516

RoHS

Each
10+
€35.670
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551452

RoHS

Each
10+
€28.260
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
15VDC
67mA
-15V
-67mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551512

RoHS

Each
10+
€34.070
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551445

RoHS

Each
10+
€26.970
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM2A Series
4551510

RoHS

Each
10+
€34.070
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551513

RoHS

Each
10+
€34.070
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
24VDC
146mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
4551514

RoHS

Each
10+
€36.190
Min: 10 / Mult: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9VDC
18VDC
REM4A Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account