ex VAT

Isolated DIN Rail Mount DC / DC Converters:

7 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2801021

RoHS

Each
1+
€123.030
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
12V
1.25A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
2801030

RoHS

Each
1+
€99.220
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
24V
1.67A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
2801031

RoHS

Each
1+
€149.440
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
24V
1.67A
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
4132779

RoHS

Each
8+
€69.000
Min: 8 / Mult: 8
-
7.5:1
15W
1 Output
15V
1A
Regulated
5.6kV
Fixed
800V
-
70mm
39mm
135mm
200V
1.5kV
AE15B-UW Series
4132780

RoHS

Each
8+
€69.000
Min: 8 / Mult: 8
-
7.5:1
15W
1 Output
24V
625mA
Regulated
5.6kV
Fixed
800V
-
70mm
39mm
135mm
200V
1.5kV
AE15B-UW Series
4132778

RoHS

Each
8+
€69.000
Min: 8 / Mult: 8
-
7.5:1
15W
1 Output
12V
1.25A
Regulated
5.6kV
Fixed
800V
-
70mm
39mm
135mm
200V
1.5kV
AE15B-UW Series
4132777

RoHS

Each
8+
€69.000
Min: 8 / Mult: 8
-
7.5:1
10W
1 Output
5V
2A
Regulated
5.6kV
Fixed
800V
-
70mm
39mm
135mm
200V
1.5kV
AE15B-UW Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account