ex VAT

Isolated DIN Rail Mount DC / DC Converters:

69 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869159

RoHS

Each
1+
€80.780
5+
€77.160
10+
€73.530
50+
€63.020
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
1869157

RoHS

Each
1+
€77.270
5+
€73.780
10+
€70.290
50+
€63.140
Min: 1 / Mult: 1
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
DIN Rail
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1672129

RoHS

Each
1+
€100.330
5+
€95.150
10+
€89.960
50+
€82.050
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068437

RoHS

Each
1+
€348.000
5+
€341.040
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2070131

RoHS

Each
1+
€127.420
Min: 1 / Mult: 1
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
Fixed
-
DIN Rail
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
2812902

RoHS

Each
1+
€78.020
5+
€74.550
10+
€71.080
50+
€60.920
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2812904

RoHS

Each
1+
€80.020
5+
€76.460
10+
€72.900
50+
€62.490
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2778132

RoHS

Each
1+
€219.200
5+
€214.820
10+
€210.430
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
-
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
2080665

RoHS

Each
1+
€100.050
5+
€94.850
10+
€89.650
50+
€81.820
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068435

RoHS

Each
1+
€400.950
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2068434

RoHS

Each
1+
€363.000
5+
€355.740
Min: 1 / Mult: 1
ITE
2:1
96W
1 Output
12V
8A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2778142

RoHS

Each
1+
€219.200
5+
€214.820
10+
€210.430
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
2778137

RoHS

Each
1+
€367.100
5+
€359.760
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
48V
DIN Rail
-
-
-
30V
60V
QUINT-PS Series
3251518

RoHS

Each
1+
€113.860
5+
€111.580
10+
€109.310
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
110V
DIN Rail
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
2643367

RoHS

Each
1+
€73.650
5+
€72.180
10+
€70.700
50+
€69.230
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
Fixed
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
DTE40 Series
1995992

RoHS

Date/Lot Code

Each
1+
€164.770
Min: 1 / Mult: 1
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
Fixed, Adjustable
48V
DIN Rail
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
3251517

RoHS

Each
1+
€25.500
5+
€24.990
10+
€24.480
50+
€23.970
100+
€23.460
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
2643363

RoHS

Each
1+
€73.650
5+
€71.440
10+
€69.230
50+
€66.280
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
Fixed
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2932099

RoHS

Each
1+
€69.680
5+
€68.290
10+
€66.890
50+
€65.500
100+
€64.110
Min: 1 / Mult: 1
ITE
3:1
36W
1 Output
9V
4A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
53mm
91mm
56mm
10V
32V
DDC40 Series
1995985

RoHS

Each
1+
€123.250
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
-
1.6kV
Fixed
48V
DIN Rail
57.6mm
24.5mm
125mm
18V
75V
DPX15W Series
2801021

RoHS

Each
1+
€123.030
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
2070130

RoHS

Each
1+
€200.910
5+
€197.780
10+
€194.650
Min: 1 / Mult: 1
ITE
1:1
30W
1 Output
5V
6A
-
-
Regulated
-
Fixed
-
DIN Rail
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
2576451

RoHS

Each
1+
€721.300
Min: 1 / Mult: 1
ITE
2:1
400W
1 Output
24V
20A
-
-
-
1.5kV
Fixed
24V
DIN Rail
-
-
-
18V
32V
QUINT-PS Series
2068420

RoHS

Each
1+
€219.200
5+
€214.820
10+
€210.430
Min: 1 / Mult: 1
ITE
2:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
DIN Rail
-
-
-
36V
75V
MINI-PS Series
2576454

RoHS

Each
1+
€360.000
5+
€352.800
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
12V
DIN Rail
-
-
-
9V
18V
QUINT-PS Series
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account