Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €41.870 5+ €37.000 10+ €33.150 20+ €32.490 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 7.9W | 1 Output | 3.3V | 2.4A | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ €41.870 5+ €37.000 10+ €33.150 20+ €32.490 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 7.9W | 1 Output | 3.3V | 1.2A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series |