Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €68.860 5+ €58.820 10+ €57.640 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ €82.390 5+ €64.750 10+ €63.460 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 24+ €46.000 | Min: 24 / Mult: 24 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | Regulated | 1.5kV | 24V | Fixed | 31.5mm | 25.3mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 24+ €56.760 | Min: 24 / Mult: 24 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series |