ex VAT

Isolated Chassis Mount DC / DC Converters:

2 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3889652

RoHS

Each
1+
€57.750
5+
€49.330
10+
€48.340
Min: 1 / Mult: 1
ITE
Open Frame
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
1.5kV
48V
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE20-U Series
3889649

RoHS

Each
1+
€57.750
5+
€49.330
10+
€48.340
Min: 1 / Mult: 1
ITE
Open Frame
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
1.5kV
24V
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE20-U Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account