ex VAT

Isolated Chassis Mount DC / DC Converters:

4 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3889636

RoHS

Each
1+
€61.950
5+
€52.910
10+
€51.850
Min: 1 / Mult: 1
ITE
Open Frame
4:1
15W
2 Output
12V
625mA
-12V
-625mA
Regulated
1.5kV
48V
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889632

RoHS

Each
1+
€61.950
5+
€52.910
10+
€51.850
Min: 1 / Mult: 1
ITE
Open Frame
4:1
15W
2 Output
12V
625mA
-12V
-625mA
Regulated
1.5kV
24V
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE15-U Series
4220655

RoHS

Each
24+
€56.680
Min: 24 / Mult: 24
ITE
Module
4:1
30W
2 Output
24V
625mA
-24V
-625mA
Regulated
1.5kV
24V
Fixed
31.5mm
25.3mm
76mm
9V
36V
PYBE30 Series
3973577

RoHS

Each
1+
€43.630
5+
€40.650
10+
€37.660
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
24V
625mA
-24V
-625mA
Regulated
1.5kV
24V
Fixed
52.3mm
19mm
55mm
9V
36V
PYBE30-U Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account