ex VAT

Isolated Chassis Mount DC / DC Converters:

3 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795577

RoHS

Each
1+
€134.670
Min: 1 / Mult: 1
Railway
Module
4:1
20W
2 Output
12V
833mA
-12V
833mA
1.591kV
24V
Fixed
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR
3795579

RoHS

Each
1+
€133.070
Min: 1 / Mult: 1
Railway
Module
4:1
20W
2 Output
12V
833mA
-12V
833mA
1.591kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 20WIR
3795581

RoHS

Each
1+
€141.360
Min: 1 / Mult: 1
Railway
Module
4:1
20W
2 Output
12V
833mA
-12V
833mA
1.591kV
110V
Fixed
57.2mm
26.1mm
103mm
43V
160V
TEQ 20WIR
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account