Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €54.170 5+ €45.480 10+ €40.740 20+ €39.930 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 834mA | -12V | 834mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ €56.380 5+ €49.830 10+ €44.640 20+ €43.750 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ €50.710 5+ €44.820 10+ €40.150 20+ €39.350 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ €56.790 5+ €50.180 10+ €44.960 20+ €44.060 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 834mA | -12V | 834mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series |