Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €54.580 5+ €46.610 10+ €45.680 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 15V | 1.333A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ €54.580 5+ €46.610 10+ €45.680 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 15V | 1.333A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ €53.170 5+ €40.880 10+ €36.620 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.333A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ €50.710 5+ €44.820 10+ €40.150 20+ €39.350 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.333A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series |