ex VAT

TMDC 60H Series Isolated Chassis Mount DC / DC Converters:

886 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Italy. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Xp Power & Bel / Partner Stock
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2813130

RoHS

Each
1+
€542.700
10+
€486.630
25+
€402.940
Min: 1 / Mult: 1
Railway
Module
4:1
-
300W
-
1 Output
24V
12.5A
-
-
-
3kV
48V
Chassis
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2816163

RoHS

Each
1+
€87.360
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
202W
-
1 Output
48V
4.2A
-
-
-
1.5kV
24V
Panel
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816106

RoHS

Each
1+
€130.770
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
300W
-
1 Output
12V
25A
-
-
-
4kV
72V
Panel
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816151

RoHS

Each
1+
€62.920
5+
€55.220
10+
€53.800
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
150W
-
1 Output
12V
12.5A
-
-
-
1.5kV
24V
Panel
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
3534521

RoHS

Each
1+
€175.570
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
499.2W
-
1 Output
48V
10.4A
-
-
-
4kV
110V
-
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3795856

RoHS

Each
1+
€72.020
Min: 1 / Mult: 1
-
Enclosed
2:1
-
60W
-
1 Output
12V
5A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
1182703

RoHS

Each
1+
€81.760
5+
€69.840
10+
€68.440
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
36W
-
1 Output
12V
3A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1299028

RoHS

Each
1+
€19.650
5+
€19.170
10+
€18.650
20+
€17.590
50+
€16.530
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183944

RoHS

Each
1+
€92.740
5+
€79.220
10+
€77.640
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
24V
1.7A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183945

RoHS

Each
1+
€96.580
5+
€82.500
10+
€80.850
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
24V
3A
-
-
Regulated
-
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1183940

RoHS

Each
1+
€48.560
5+
€42.910
10+
€38.440
20+
€37.670
Min: 1 / Mult: 1
ITE
-
2:1
-
41W
-
1 Output
13.6V
3A
-
-
Regulated
-
-
Panel
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+
€18.480
5+
€17.590
10+
€16.640
20+
€15.840
50+
€15.030
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
€19.080
5+
€18.610
10+
€18.130
20+
€17.770
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+
€59.300
5+
€52.410
10+
€46.950
20+
€46.010
Min: 1 / Mult: 1
ITE
-
2:1
-
40W
-
1 Output
12V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
1182706

RoHS

Each
1+
€174.060
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
144W
-
1 Output
12V
12A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
166mm
17V
32V
-
1182704

RoHS

Each
1+
€111.820
5+
€95.510
10+
€93.600
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
72W
-
1 Output
12V
6A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
126mm
17V
32V
PowerVerter Series
1183942

RoHS

Each
1+
€99.990
5+
€85.410
10+
€83.700
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
6A
-
-
Regulated
-
-
Panel
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
2579453

RoHS

Each
1+
€80.600
10+
€76.330
25+
€74.690
50+
€73.480
100+
€72.280
Min: 1 / Mult: 1
ITE
Module
4:1
-
60W
-
1 Output
12V
5A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579437

RoHS

Each
1+
€61.160
10+
€57.930
25+
€56.680
50+
€55.760
100+
€54.850
Min: 1 / Mult: 1
ITE
Module
4:1
-
20W
-
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2579445

RoHS

Each
1+
€68.620
10+
€64.990
25+
€63.590
50+
€62.560
100+
€61.540
Min: 1 / Mult: 1
ITE
Module
4:1
-
40W
-
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
1772226

RoHS

Each
1+
€119.680
10+
€111.360
25+
€108.970
50+
€107.200
Min: 1 / Mult: 1
Railway
Module
4:1
-
75W
-
1 Output
12V
6.3A
-
-
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2816126

RoHS

Each
1+
€52.940
5+
€51.350
10+
€49.760
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816139

RoHS

Each
1+
€39.180
5+
€37.720
10+
€37.110
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
102W
-
1 Output
12V
8.5A
-
-
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816137

RoHS

Each
1+
€340.270
Min: 1 / Mult: 1
ITE
Enclosed
4:1
-
960W
-
1 Output
24V
40A
-
-
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816063

RoHS

Each
1+
€69.720
5+
€67.630
10+
€65.540
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
100W
-
1 Output
12V
8.4A
-
-
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
1-25 of 886 items
of 36 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account