ex VAT

High Voltage DC / DC Converters:

4 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565459
Each
1+
€554.960
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
1W
100µA
Chassis Mount, Through Hole
0V
10kV
11.5V
16V
CB Series
31.75mm
15.24mm
76.2mm
2565440
Each
1+
€492.990
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
1W
125µA
Chassis Mount, Through Hole
0V
8kV
11.5V
16V
C Series
31.75mm
15.24mm
76.2mm
2565460
Each
1+
€554.960
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
1W
100µA
Chassis Mount, Through Hole
0V
-10kV
11.5V
16V
CB Series
31.75mm
15.24mm
76.2mm
2565441
Each
1+
€492.990
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
1W
125µA
Chassis Mount, Through Hole
0V
-8kV
11.5V
16V
C Series
31.75mm
15.24mm
76.2mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account