ex VAT

High Voltage DC / DC Converters:

15 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565451

RoHS

Each
1+
€295.500
5+
€291.070
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
1W
1mA
Through Hole
0V
-1kV
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565442

RoHS

Each
1+
€291.180
5+
€286.820
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
1W
5mA
Through Hole
0V
-200V
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565453

RoHS

Each
1+
€295.500
5+
€291.070
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
1W
800µA
Through Hole
0V
-1.25kV
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565457
Each
1+
€354.600
5+
€349.290
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1W
500µA
Through Hole
0V
2kV
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565452

RoHS

Each
1+
€295.500
5+
€291.070
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1W
1mA
Through Hole
0V
1kV
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565449

RoHS

Each
1+
€305.590
5+
€301.010
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1W
2mA
Through Hole
0V
500V
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565443

RoHS

Each
1+
€291.180
5+
€286.820
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1W
5mA
Through Hole
0V
200V
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565444

RoHS

Each
1+
€305.590
5+
€301.010
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1W
5mA
Through Hole
0V
200V
4.75V
5.25V
CA Series
27.94mm
12.7mm
44.45mm
2565445

RoHS

Each
1+
€291.180
5+
€286.820
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
1W
2mA
Through Hole
0V
-500V
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565458
Each
1+
€373.330
5+
€367.730
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1W
500µA
Through Hole
0V
2kV
4.75V
5.25V
CA Series
27.94mm
12.7mm
44.45mm
2565456

RoHS

Each
1+
€309.910
5+
€305.260
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1W
800µA
Through Hole
0V
1.25kV
4.75V
5.25V
CA Series
27.94mm
12.7mm
44.45mm
2565455

RoHS

Each
1+
€295.500
5+
€291.070
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1W
800µA
Through Hole
0V
1.25kV
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565454

RoHS

Each
1+
€309.910
5+
€305.260
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
1W
800µA
Through Hole
0V
-1.25kV
4.75V
5.25V
CA Series
27.94mm
12.7mm
44.45mm
2565447

RoHS

Each
1+
€291.180
5+
€286.820
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
1W
2mA
Through Hole
0V
500V
4.75V
5.25V
CA Series
27.94mm
12.7mm
44.45mm
2565446

RoHS

Each
1+
€305.590
5+
€301.010
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
1W
2mA
Through Hole
0V
-500V
4.75V
5.25V
CA Series
27.94mm
12.7mm
44.45mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account