ex VAT

High Voltage DC / DC Converters:

6 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565409

RoHS

Each
1+
€132.610
5+
€130.620
10+
€128.630
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565411

RoHS

Each
1+
€132.610
5+
€130.620
10+
€128.630
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565408

RoHS

Each
1+
€132.610
5+
€130.620
10+
€128.630
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-500V
3mA
3mA
-
Through Hole
-
0V
-500V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748405

RoHS

Each
1+
€118.200
5+
€116.430
10+
€114.660
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748387

RoHS

Each
1+
€157.940
5+
€155.570
10+
€153.200
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
3W
3W
500V
3mA
3mA
-500V
Through Hole
3mA
0V
500V
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748386

RoHS

Each
1+
€142.900
5+
€140.760
10+
€138.610
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1kV
3mA
3mA
-
Through Hole
-
0V
1kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account